RES .82 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR82V - Resistors
| Digi-Key Part Number | P.82PTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.12000 .10800 .09600 .08000 .06640 .06000 .05400 |
Extended Price
600.00 1080.00 2400.00 4000.00 6640.00 15000.00 27000.00 |
| Manufacturer Part Number | ERJ-8RQJR82V | |||
| Description | RES .82 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8RQJR82V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 0.82 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8RQJR82V ERJ8RQJR82V P 82PTR ND P82PTRND P.82PTR |
ERJ-8RQJR82V Specification Sheet
RES .82 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR82V (P.82PTR-ND) - Resistors
Related parts Resistors:RES .82 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR82V
Order 'res .82 ohm 1/4w 5% 1206 smd - ERJ-8RQJR82V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.82PCT-ND.
RES .82 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR82V
Order 'res .82 ohm 1/4w 5% 1206 smd - ERJ-8RQJR82V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.82PDKR-ND.
RES .82 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR82V
Order 'res .82 ohm 1/4w 5% 1206 smd - ERJ-8RQJR82V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.82PTR-ND.
RES 82 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ820V
Order 'res 82 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ820V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82ECT-ND.
RES 82 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ820V
Order 'res 82 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ820V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82EDKR-ND.
RES 82 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ820V
Order 'res 82 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ820V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82ETR-ND.
RES 8.2 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ8R2V
Order 'res 8.2 ohm 1/4w 5% 1206 smd - ERJ-8RQJ8R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2PCT-ND.
RES 8.2 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ8R2V
Order 'res 8.2 ohm 1/4w 5% 1206 smd - ERJ-8RQJ8R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2PDKR-ND.
RES 8.2 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ8R2V
Order 'res 8.2 ohm 1/4w 5% 1206 smd - ERJ-8RQJ8R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8.2PTR-ND.
RES 82 OHM 1/4W 5% 1206 SMD - 9C12063A82R0JLHFT
Order 'res 82 ohm 1/4w 5% 1206 smd - 9C12063A82R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82ECT-ND.
RES 8.2 OHM 1/4W 5% 1206 SMD - 9C12063A8R20JGHFT
Order 'res 8.2 ohm 1/4w 5% 1206 smd - 9C12063A8R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2ECT-ND.
RES 82 OHM 1/4W 5% 1206 SMD - 9C12063A82R0JLHFT
Order 'res 82 ohm 1/4w 5% 1206 smd - 9C12063A82R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82EDKR-ND.
RES 8.2 OHM 1/4W 5% 1206 SMD - 9C12063A8R20JGHFT
Order 'res 8.2 ohm 1/4w 5% 1206 smd - 9C12063A8R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2EDKR-ND.
RES 8.2 OHM 1/4W 5% 1206 SMD - RC1206JR-078R2L
Order 'res 8.2 ohm 1/4w 5% 1206 smd - RC1206JR-078R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2ERCT-ND.
RES 82 OHM 1/4W 5% 1206 SMD - RC1206JR-0782RL
Order 'res 82 ohm 1/4w 5% 1206 smd - RC1206JR-0782RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82ERCT-ND.
Send this link via E-Mail
Help With This Screen