Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RESISTOR 8.2M OHM 1/16W 5% 0402 - ERJ-2GEJ825X

Digi-Key Part Number P8.2MJCT-ND
Price Break
10
50
200
1000
Unit Price
.08100
.04360
.02510
.01711
Extended Price
0.81
2.18
5.02
17.11
Manufacturer Part NumberERJ-2GEJ825X
DescriptionRESISTOR 8.2M OHM 1/16W 5% 0402
Quantity Available 9760
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERJ-2GEJ825X
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms8.20M
Power (Watts)0.063W, 1/16W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 2GEJ825X
ERJ2GEJ825X
P8 2MJCT ND
P82MJCTND
P8.2MJCT

ERJ-2GEJ825X Specification Sheet

Image of RESISTOR 8.2M OHM 1/16W 5% 0402 - ERJ-2GEJ825X

RESISTOR 8.2M OHM 1/16W 5% 0402 - ERJ-2GEJ825X (P8.2MJCT-ND)

Related parts :
RESISTOR 8.2M OHM 1/16W 5% 0402 - ERJ-2GEJ825X
 Order 'resistor 8.2m ohm 1/16w 5% 0402 - ERJ-2GEJ825X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2MJCT-ND.
RESISTOR 8.2M OHM 1/16W 5% 0402 - ERJ-2GEJ825X
 Order 'resistor 8.2m ohm 1/16w 5% 0402 - ERJ-2GEJ825X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2MJDKR-ND.
RESISTOR 8.2M OHM 1/16W 5% 0402 - ERJ-2GEJ825X
 Order 'resistor 8.2m ohm 1/16w 5% 0402 - ERJ-2GEJ825X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8.2MJTR-ND.
RESISTOR 1.0 OHM 1/16W 5% 0402 - ERJ-2GEJ1R0X
 Order 'resistor 1.0 ohm 1/16w 5% 0402 - ERJ-2GEJ1R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0JCT-ND.
RESISTOR 1.0 OHM 1/16W 5% 0402 - ERJ-2GEJ1R0X
 Order 'resistor 1.0 ohm 1/16w 5% 0402 - ERJ-2GEJ1R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0JDKR-ND.
RESISTOR 1.0 OHM 1/16W 5% 0402 - ERJ-2GEJ1R0X
 Order 'resistor 1.0 ohm 1/16w 5% 0402 - ERJ-2GEJ1R0X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0JTR-ND.
RESISTOR 10M OHM 1/16W 5% 0402 - ERJ-2GEJ106X
 Order 'resistor 10m ohm 1/16w 5% 0402 - ERJ-2GEJ106X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MJCT-ND.
RESISTOR 10M OHM 1/16W 5% 0402 - ERJ-2GEJ106X
 Order 'resistor 10m ohm 1/16w 5% 0402 - ERJ-2GEJ106X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MJDKR-ND.
RESISTOR 10M OHM 1/16W 5% 0402 - ERJ-2GEJ106X
 Order 'resistor 10m ohm 1/16w 5% 0402 - ERJ-2GEJ106X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10MJTR-ND.
RESISTOR 1.1 OHM 1/16W 5% 0402 - ERJ-2GEJ1R1X
 Order 'resistor 1.1 ohm 1/16w 5% 0402 - ERJ-2GEJ1R1X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1JCT-ND.
RESISTOR 1.1 OHM 1/16W 5% 0402 - ERJ-2GEJ1R1X
 Order 'resistor 1.1 ohm 1/16w 5% 0402 - ERJ-2GEJ1R1X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1JDKR-ND.
RESISTOR 1.1 OHM 1/16W 5% 0402 - ERJ-2GEJ1R1X
 Order 'resistor 1.1 ohm 1/16w 5% 0402 - ERJ-2GEJ1R1X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1JTR-ND.
RESISTOR 1.2 OHM 1/16W 5% 0402 - ERJ-2GEJ1R2X
 Order 'resistor 1.2 ohm 1/16w 5% 0402 - ERJ-2GEJ1R2X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2JCT-ND.
RESISTOR 1.2 OHM 1/16W 5% 0402 - ERJ-2GEJ1R2X
 Order 'resistor 1.2 ohm 1/16w 5% 0402 - ERJ-2GEJ1R2X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2JDKR-ND.
RESISTOR 1.2 OHM 1/16W 5% 0402 - ERJ-2GEJ1R2X
 Order 'resistor 1.2 ohm 1/16w 5% 0402 - ERJ-2GEJ1R2X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2JTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RESISTOR 8.2M OHM 1/10W 5% 0603 - ERJ-3GEYJ825V Next: RESISTOR 8.2M OHM 1/16W 5% 0402 - ERJ-2GEJ825X