RES 82K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ823X - Resistors
| Digi-Key Part Number | P82KJCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ823X | |||
| Description | RES 82K OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 7180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ823X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 82.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ823X ERJ2GEJ823X P82KJCT ND P82KJCTND P82KJCT |
ERJ-2GEJ823X Specification Sheet
RES 82K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ823X (P82KJCT-ND) - Resistors
Related parts Resistors:RES 82K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ823X
Order 'res 82k ohm 1/16w 5% 0402 smd - ERJ-2GEJ823X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KJCT-ND.
RES 82K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ823X
Order 'res 82k ohm 1/16w 5% 0402 smd - ERJ-2GEJ823X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KJDKR-ND.
RES 82K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ823X
Order 'res 82k ohm 1/16w 5% 0402 smd - ERJ-2GEJ823X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82KJTR-ND.
RES 8.2K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ822X
Order 'res 8.2k ohm 1/16w 5% 0402 smd - ERJ-2GEJ822X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2KJCT-ND.
RES 8.2K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ822X
Order 'res 8.2k ohm 1/16w 5% 0402 smd - ERJ-2GEJ822X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2KJDKR-ND.
RES 8.2K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ822X
Order 'res 8.2k ohm 1/16w 5% 0402 smd - ERJ-2GEJ822X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8.2KJTR-ND.
RES 82K OHM 1/16W 5% 0402 SMD - 9C04021A8202JLHF3
Order 'res 82k ohm 1/16w 5% 0402 smd - 9C04021A8202JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82KJCT-ND.
RES 8.2K OHM 1/16W 5% 0402 SMD - 9C04021A8201JLHF3
Order 'res 8.2k ohm 1/16w 5% 0402 smd - 9C04021A8201JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2KJCT-ND.
RES 8.2K OHM 1/16W 5% 0402 SMD - 9C04021A8201JLHF3
Order 'res 8.2k ohm 1/16w 5% 0402 smd - 9C04021A8201JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2KJDKR-ND.
RES 82K OHM 1/16W 5% 0402 SMD - 9C04021A8202JLHF3
Order 'res 82k ohm 1/16w 5% 0402 smd - 9C04021A8202JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82KJDKR-ND.
RES 8.2K OHM 1/16W 5% 0402 SMD - RC0402JR-078K2L
Order 'res 8.2k ohm 1/16w 5% 0402 smd - RC0402JR-078K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2KJRCT-ND.
RES 82K OHM 1/16W 5% 0402 SMD - RC0402JR-0782KL
Order 'res 82k ohm 1/16w 5% 0402 smd - RC0402JR-0782KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82KJRCT-ND.
RES 8.2K OHM 1/16W 5% 0402 SMD - RC0402JR-078K2L
Order 'res 8.2k ohm 1/16w 5% 0402 smd - RC0402JR-078K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2KJRDKR-ND.
RES 82K OHM 1/16W 5% 0402 SMD - RC0402JR-0782KL
Order 'res 82k ohm 1/16w 5% 0402 smd - RC0402JR-0782KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82KJRDKR-ND.
RES 82K OHM 1/16W 5% 0402 SMD - RC0402JR-0782KL
Order 'res 82k ohm 1/16w 5% 0402 smd - RC0402JR-0782KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-82KJRTR-ND.
Send this link via E-Mail
Help With This Screen