CAP .10UF 250V METAL POLY - B32529C3104K289
| Digi-Key Part Number | 495-2532-3-ND |
1800 7200 12600 27000 52200 100800 |
.07800 .07000 .06700 .06500 .06200 .06000 |
Extended Price
140.40 504.00 844.20 1755.00 3236.40 6048.00 |
| Manufacturer Part Number | B32529C3104K289 | |||
| Description | CAP .10UF 250V METAL POLY | |||
| Quantity Available | 14400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32529C3104K289 |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Series | MKT |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Features | High Pulse Strength |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32529C3104K289 B32529C3104K289 495 2532 3 ND 49525323ND 495-2532-3 |
B32529C3104K289 Specification Sheet
CAP .10UF 250V METAL POLY - B32529C3104K289 (495-2532-3-ND)
Related parts :CAP .10UF 250V METAL POLY - B32529C3104K289
Order 'cap .10uf 250v metal poly - B32529C3104K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2532-3-ND.
CAP .10UF 250V METAL POLY - B32521C3104J289
Order 'cap .10uf 250v metal poly - B32521C3104J289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1194-3-ND.
CAP .10UF 250V METAL POLY - B32521C3104J
Order 'cap .10uf 250v metal poly - B32521C3104J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1194-ND.
CAP .10UF 250V METAL POLY - B32522C3104J
Order 'cap .10uf 250v metal poly - B32522C3104J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1195-ND.
CAP .10UF 250V METAL POLY - B32529C3104J
Order 'cap .10uf 250v metal poly - B32529C3104J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1196-ND.
CAP .10UF 250V METAL POLY - B32520C3104J
Order 'cap .10uf 250v metal poly - B32520C3104J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1197-ND.
CAP 1.0UF 250V METAL POLY - B32522C3105J
Order 'cap 1.0uf 250v metal poly - B32522C3105J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1210-ND.
CAP 1.0UF 250V METAL POLY - B32522N3105J
Order 'cap 1.0uf 250v metal poly - B32522N3105J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1211-ND.
CAP .10UF 250V METAL POLY - B32520C3104K289
Order 'cap .10uf 250v metal poly - B32520C3104K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2426-3-ND.
CAP .10UF 250V METAL POLY - B32520C3104K
Order 'cap .10uf 250v metal poly - B32520C3104K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2426-ND.
CAP .10UF 250V METAL POLY - B32521C3104K
Order 'cap .10uf 250v metal poly - B32521C3104K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2437-ND.
CAP 1.0UF 250V METAL POLY - B32522C3105J189
Order 'cap 1.0uf 250v metal poly - B32522C3105J189' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2449-2-ND.
CAP 1.0UF 250V METAL POLY - B32522C3105K
Order 'cap 1.0uf 250v metal poly - B32522C3105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2450-ND.
CAP .10UF 250V METAL POLY - B32529C3104J189
Order 'cap .10uf 250v metal poly - B32529C3104J189' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2530-2-ND.
CAP .10UF 250V METAL POLY - B32529C3104J289
Order 'cap .10uf 250v metal poly - B32529C3104J289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2530-3-ND.
Send this link via E-Mail
Help With This Screen