RES ANTI-SURGE 82K OHM 5% 0805 - ERJ-P06J823V - Resistors
| Digi-Key Part Number | P82KADCT-ND |
10 50 200 1000 |
.16500 .09860 .05800 .03480 |
Extended Price
1.65 4.93 11.60 34.80 |
| Manufacturer Part Number | ERJ-P06J823V | |||
| Description | RES ANTI-SURGE 82K OHM 5% 0805 | |||
| Quantity Available | 4730 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ERJ-P06J823V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 82.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ P06J823V ERJP06J823V P82KADCT ND P82KADCTND P82KADCT |
ERJ-P06J823V Specification Sheet
RES ANTI-SURGE 82K OHM 5% 0805 - ERJ-P06J823V (P82KADCT-ND) - Resistors
Related parts Resistors:RES ANTI-SURGE 82K OHM 5% 0805 - ERJ-P06J823V
Order 'res anti-surge 82k ohm 5% 0805 - ERJ-P06J823V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KADCT-ND.
RES ANTI-SURGE 82K OHM 5% 0805 - ERJ-P06J823V
Order 'res anti-surge 82k ohm 5% 0805 - ERJ-P06J823V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KADDKR-ND.
RES ANTI-SURGE 82K OHM 5% 0805 - ERJ-P06J823V
Order 'res anti-surge 82k ohm 5% 0805 - ERJ-P06J823V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82KADTR-ND.
RES ANTI-SURGE 8.2K OHM 5% 0805 - ERJ-P06J822V
Order 'res anti-surge 8.2k ohm 5% 0805 - ERJ-P06J822V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2KADCT-ND.
RES ANTI-SURGE 8.2K OHM 5% 0805 - ERJ-P06J822V
Order 'res anti-surge 8.2k ohm 5% 0805 - ERJ-P06J822V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2KADDKR-ND.
RES ANTI-SURGE 8.2K OHM 5% 0805 - ERJ-P06J822V
Order 'res anti-surge 8.2k ohm 5% 0805 - ERJ-P06J822V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8.2KADTR-ND.
RES ANTI-SULFUR 8.2K OHM 5% 0805 - ERJ-S06J822V
Order 'res anti-sulfur 8.2k ohm 5% 0805 - ERJ-S06J822V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J822V-ND.
RES ANTI-SULFUR 82K OHM 5% 0805 - ERJ-S06J823V
Order 'res anti-sulfur 82k ohm 5% 0805 - ERJ-S06J823V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J823V-ND.
RES ANTI-SURGE 100 OHM 5% 0805 - ERJ-P06J101V
Order 'res anti-surge 100 ohm 5% 0805 - ERJ-P06J101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ADCT-ND.
RES ANTI-SURGE 100 OHM 5% 0805 - ERJ-P06J101V
Order 'res anti-surge 100 ohm 5% 0805 - ERJ-P06J101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ADDKR-ND.
RES ANTI-SURGE 100 OHM 5% 0805 - ERJ-P06J101V
Order 'res anti-surge 100 ohm 5% 0805 - ERJ-P06J101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ADTR-ND.
RES ANTI-SURGE 100K OHM 5% 0805 - ERJ-P06J104V
Order 'res anti-surge 100k ohm 5% 0805 - ERJ-P06J104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KADCT-ND.
RES ANTI-SURGE 100K OHM 5% 0805 - ERJ-P06J104V
Order 'res anti-surge 100k ohm 5% 0805 - ERJ-P06J104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KADDKR-ND.
RES ANTI-SURGE 100K OHM 5% 0805 - ERJ-P06J104V
Order 'res anti-surge 100k ohm 5% 0805 - ERJ-P06J104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KADTR-ND.
RES ANTI-SURGE 10 OHM 5% 0805 - ERJ-P06J100V
Order 'res anti-surge 10 ohm 5% 0805 - ERJ-P06J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ADCT-ND.
Send this link via E-Mail
Help With This Screen