82.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P14J820U
RES ANTI-SURGE 82 OHM 5% 1210 - ERJ-P14J820U - Resistors
| Digi-Key Part Number | P82ASTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.07350 .06300 .05775 .04200 .03675 .03150 .02793 |
Extended Price
367.50 630.00 1443.75 2100.00 3675.00 7875.00 13965.00 |
| Manufacturer Part Number | ERJ-P14J820U | |||
| Description | RES ANTI-SURGE 82 OHM 5% 1210 | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 82.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P14J820U
| Technical/Catalog Information | ERJ-P14J820U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 82.0 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ P14J820U ERJP14J820U P82ASTR ND P82ASTRND P82ASTR |
ERJ-P14J820U Specification Sheet
RES ANTI-SURGE 82 OHM 5% 1210 - ERJ-P14J820U (P82ASTR-ND) - Resistors
Related parts 82.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P14J820U82.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J820U
Order 'res anti-surge 82 ohm 5% 1210 - ERJ-P14J820U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82ASCT-ND.
82.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P14J820U
Order 'res anti-surge 82 ohm 5% 1210 - ERJ-P14J820U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82ASTR-ND.
82.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J820U
Order 'res anti-surge 82 ohm 5% 1210 - ERJ-P14J820U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82ASDKR-ND.
8.20 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J8R2U
Order 'res anti-surge 8.2 ohm 5% 1210 - ERJ-P14J8R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2ASCT-ND.
8.20 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P14J8R2U
Order 'res anti-surge 8.2 ohm 5% 1210 - ERJ-P14J8R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8.2ASTR-ND.
8.20 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J8R2U
Order 'res anti-surge 8.2 ohm 5% 1210 - ERJ-P14J8R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2ASDKR-ND.
82.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14J820U
Order 'res anti-sulfur 82 ohm 5% 1210 - ERJ-S14J820U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J820U-ND.
100 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J101U
Order 'res anti-surge 100 ohm 5% 1210 - ERJ-P14J101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ASCT-ND.
100 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P14J101U
Order 'res anti-surge 100 ohm 5% 1210 - ERJ-P14J101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ASTR-ND.
100K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J104U
Order 'res anti-surge 100k ohm 5% 1210 - ERJ-P14J104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KASCT-ND.
100K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P14J104U
Order 'res anti-surge 100k ohm 5% 1210 - ERJ-P14J104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KASTR-ND.
1.00 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J1R0U
Order 'res anti-surge 1.0 ohm 5% 1210 - ERJ-P14J1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0ASCT-ND.
10.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P14J100U
Order 'res anti-surge 10 ohm 5% 1210 - ERJ-P14J100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ASCT-ND.
10.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P14J100U
Order 'res anti-surge 10 ohm 5% 1210 - ERJ-P14J100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10ASTR-ND.
1.00 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P14J1R0U
Order 'res anti-surge 1.0 ohm 5% 1210 - ERJ-P14J1R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0ASTR-ND.
Options for 82.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P14J820U
Send this link via E-Mail
Help With This Screen
