RESISTOR 8.2 OHM 1/10W 1% 0603 - ERJ-3RQF8R2V - Resistors
| Digi-Key Part Number | P8.2AJCT-ND |
10 50 200 1000 |
.30300 .16280 .09350 .06380 |
Extended Price
3.03 8.14 18.70 63.80 |
| Manufacturer Part Number | ERJ-3RQF8R2V | |||
| Description | RESISTOR 8.2 OHM 1/10W 1% 0603 | |||
| Quantity Available | 4350 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3RQF8R2V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 8.20 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3RQF8R2V ERJ3RQF8R2V P8 2AJCT ND P82AJCTND P8.2AJCT |
ERJ-3RQF8R2V Specification Sheet
RESISTOR 8.2 OHM 1/10W 1% 0603 - ERJ-3RQF8R2V (P8.2AJCT-ND) - Resistors
Related parts Resistors:RESISTOR 8.2 OHM 1/10W 5% 0603 - ERJ-3GEYJ8R2V
Order 'resistor 8.2 ohm 1/10w 5% 0603 - ERJ-3GEYJ8R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2GCT-ND.
RESISTOR 8.2 OHM 1/10W 5% 0603 - ERJ-3GEYJ8R2V
Order 'resistor 8.2 ohm 1/10w 5% 0603 - ERJ-3GEYJ8R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2GDKR-ND.
RESISTOR 8.2 OHM 1/10W 5% 0603 - ERJ-3GEYJ8R2V
Order 'resistor 8.2 ohm 1/10w 5% 0603 - ERJ-3GEYJ8R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8.2GTR-ND.
RESISTOR 8.2M OHM 1/10W 5% 0603 - ERJ-3GEYJ825V
Order 'resistor 8.2m ohm 1/10w 5% 0603 - ERJ-3GEYJ825V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2MGCT-ND.
RESISTOR 8.2M OHM 1/10W 5% 0603 - ERJ-3GEYJ825V
Order 'resistor 8.2m ohm 1/10w 5% 0603 - ERJ-3GEYJ825V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2MGDKR-ND.
RESISTOR 8.2M OHM 1/10W 5% 0603 - ERJ-3GEYJ825V
Order 'resistor 8.2m ohm 1/10w 5% 0603 - ERJ-3GEYJ825V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8.2MGTR-ND.
RESISTOR 9.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ9R1V
Order 'resistor 9.1 ohm 1/10w 5% 0603 - ERJ-3GEYJ9R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1GCT-ND.
RESISTOR 9.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ9R1V
Order 'resistor 9.1 ohm 1/10w 5% 0603 - ERJ-3GEYJ9R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1GDKR-ND.
RESISTOR 9.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ9R1V
Order 'resistor 9.1 ohm 1/10w 5% 0603 - ERJ-3GEYJ9R1V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9.1GTR-ND.
RESISTOR 9.1M OHM 1/10W 5% 0603 - ERJ-3GEYJ915V
Order 'resistor 9.1m ohm 1/10w 5% 0603 - ERJ-3GEYJ915V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1MGCT-ND.
RESISTOR 9.1M OHM 1/10W 5% 0603 - ERJ-3GEYJ915V
Order 'resistor 9.1m ohm 1/10w 5% 0603 - ERJ-3GEYJ915V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1MGDKR-ND.
RESISTOR 9.1M OHM 1/10W 5% 0603 - ERJ-3GEYJ915V
Order 'resistor 9.1m ohm 1/10w 5% 0603 - ERJ-3GEYJ915V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9.1MGTR-ND.
RESISTOR .100 OHM 1/10W 5% 0603 - ERJ-L03KJ10CV
Order 'resistor .100 ohm 1/10w 5% 0603 - ERJ-L03KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100NJDKR-ND.
RESISTOR .047 OHM 1/10W 5% 0603 - ERJ-L03KJ47MV
Order 'resistor .047 ohm 1/10w 5% 0603 - ERJ-L03KJ47MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47NJDKR-ND.
RESISTOR .050 OHM 1/10W 5% 0603 - ERJ-L03KJ50MV
Order 'resistor .050 ohm 1/10w 5% 0603 - ERJ-L03KJ50MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50NJDKR-ND.
Send this link via E-Mail
Help With This Screen