RES 82 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ820V
| Digi-Key Part Number | P82ACT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | ERJ-6GEYJ820V | |||
| Description | RES 82 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 1340 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ820V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 82.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ820V ERJ6GEYJ820V P82ACT ND P82ACTND P82ACT |
ERJ-6GEYJ820V Specification Sheet
RES 82 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ820V (P82ACT-ND)
Related parts:RES 82 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ820V
Order 'res 82 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ820V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82ACT-ND.
RES 82 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ820V
Order 'res 82 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ820V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82ADKR-ND.
RES 82 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ820V
Order 'res 82 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ820V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82ATR-ND.
RES 8.2 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ8R2V
Order 'res 8.2 ohm 1/8w 5% 0805 smd - ERJ-6RQJ8R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2BCT-ND.
RES .82 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR82V
Order 'res .82 ohm 1/8w 5% 0805 smd - ERJ-6RQJR82V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.82BCT-ND.
RES .82 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR82V
Order 'res .82 ohm 1/8w 5% 0805 smd - ERJ-6RQJR82V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.82BDKR-ND.
RES 8.2 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ8R2V
Order 'res 8.2 ohm 1/8w 5% 0805 smd - ERJ-6RQJ8R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2BDKR-ND.
RES .82 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR82V
Order 'res .82 ohm 1/8w 5% 0805 smd - ERJ-6RQJR82V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.82BTR-ND.
RES 8.2 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ8R2V
Order 'res 8.2 ohm 1/8w 5% 0805 smd - ERJ-6RQJ8R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8.2BTR-ND.
RES 8.2 OHM 1/8W 5% 0805 SMD - 9C08052A8R20JGHFT
Order 'res 8.2 ohm 1/8w 5% 0805 smd - 9C08052A8R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2ACT-ND.
RES 82 OHM 1/8W 5% 0805 SMD - 9C08052A82R0JLHFT
Order 'res 82 ohm 1/8w 5% 0805 smd - 9C08052A82R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82ACT-ND.
RES 8.2 OHM 1/8W 5% 0805 SMD - 9C08052A8R20JGHFT
Order 'res 8.2 ohm 1/8w 5% 0805 smd - 9C08052A8R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2ADKR-ND.
RES 82 OHM 1/8W 5% 0805 SMD - 9C08052A82R0JLHFT
Order 'res 82 ohm 1/8w 5% 0805 smd - 9C08052A82R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82ADKR-ND.
RES 8.2 OHM 1/8W 5% 0805 SMD - RC0805JR-078R2L
Order 'res 8.2 ohm 1/8w 5% 0805 smd - RC0805JR-078R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2ARCT-ND.
RES 82 OHM 1/8W 5% 0805 SMD - RC0805JR-0782RL
Order 'res 82 ohm 1/8w 5% 0805 smd - RC0805JR-0782RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-82ARCT-ND.
Send this link via E-Mail
Help With This Screen