RES 82.5 OHM 1/4W 1% 1206 SMD - ERJ-8ENF82R5V - Resistors
| Digi-Key Part Number | P82.5FCT-ND |
10 50 200 1000 |
.11700 .06300 .03615 .02465 |
Extended Price
1.17 3.15 7.23 24.65 |
| Manufacturer Part Number | ERJ-8ENF82R5V | |||
| Description | RES 82.5 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 2410 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8ENF82R5V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 82.5 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8ENF82R5V ERJ8ENF82R5V P82 5FCT ND P825FCTND P82.5FCT |
ERJ-8ENF82R5V Specification Sheet
RES 82.5 OHM 1/4W 1% 1206 SMD - ERJ-8ENF82R5V (P82.5FCT-ND) - Resistors
Related parts Resistors:RES 10 OHM 1/4W 1% 1206 SMD - ERJ-8ENF10R0V
Order 'res 10 ohm 1/4w 1% 1206 smd - ERJ-8ENF10R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0FCT-ND.
RES 100 OHM 1/4W 1% 1206 SMD - ERJ-8ENF1000V
Order 'res 100 ohm 1/4w 1% 1206 smd - ERJ-8ENF1000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100FCT-ND.
RES 100 OHM 1/4W 1% 1206 SMD - ERJ-8ENF1000V
Order 'res 100 ohm 1/4w 1% 1206 smd - ERJ-8ENF1000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100FDKR-ND.
RES 10 OHM 1/4W 1% 1206 SMD - ERJ-8ENF10R0V
Order 'res 10 ohm 1/4w 1% 1206 smd - ERJ-8ENF10R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0FDKR-ND.
RES 10 OHM 1/4W 1% 1206 SMD - ERJ-8ENF10R0V
Order 'res 10 ohm 1/4w 1% 1206 smd - ERJ-8ENF10R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0FTR-ND.
RES 100 OHM 1/4W 1% 1206 SMD - ERJ-8ENF1000V
Order 'res 100 ohm 1/4w 1% 1206 smd - ERJ-8ENF1000V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100FTR-ND.
RES 100K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1003V
Order 'res 100k ohm 1/4w 1% 1206 smd - ERJ-8ENF1003V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KFCT-ND.
RES 10.0K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1002V
Order 'res 10.0k ohm 1/4w 1% 1206 smd - ERJ-8ENF1002V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0KFCT-ND.
RES 1.00K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1001V
Order 'res 1.00k ohm 1/4w 1% 1206 smd - ERJ-8ENF1001V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00KFCT-ND.
RES 10.0K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1002V
Order 'res 10.0k ohm 1/4w 1% 1206 smd - ERJ-8ENF1002V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0KFDKR-ND.
RES 100K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1003V
Order 'res 100k ohm 1/4w 1% 1206 smd - ERJ-8ENF1003V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KFDKR-ND.
RES 1.00K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1001V
Order 'res 1.00k ohm 1/4w 1% 1206 smd - ERJ-8ENF1001V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00KFDKR-ND.
RES 100K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1003V
Order 'res 100k ohm 1/4w 1% 1206 smd - ERJ-8ENF1003V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KFTR-ND.
RES 10.0K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1002V
Order 'res 10.0k ohm 1/4w 1% 1206 smd - ERJ-8ENF1002V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0KFTR-ND.
RES 1.00K OHM 1/4W 1% 1206 SMD - ERJ-8ENF1001V
Order 'res 1.00k ohm 1/4w 1% 1206 smd - ERJ-8ENF1001V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.00KFTR-ND.
Send this link via E-Mail
Help With This Screen