RES 820 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ821V - Resistors
| Digi-Key Part Number | P820GCT-ND |
10 50 200 1000 |
.07100 .03820 .02195 .01499 |
Extended Price
0.71 1.91 4.39 14.99 |
| Manufacturer Part Number | ERJ-3GEYJ821V | |||
| Description | RES 820 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 3300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3GEYJ821V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 820 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3GEYJ821V ERJ3GEYJ821V P820GCT ND P820GCTND P820GCT |
ERJ-3GEYJ821V Specification Sheet
RES 820 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ821V (P820GCT-ND) - Resistors
Related parts Resistors:RES 820 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ821V
Order 'res 820 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ821V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820GCT-ND.
RES 820 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ821V
Order 'res 820 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ821V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820GDKR-ND.
RES 820 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ821V
Order 'res 820 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ821V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P820GTR-ND.
RES 820 OHM 1/10W 5% 0603 SMD - 9C06031A8200JLHFT
Order 'res 820 ohm 1/10w 5% 0603 smd - 9C06031A8200JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-820GCT-ND.
RES 820 OHM 1/10W 5% 0603 SMD - 9C06031A8200JLHFT
Order 'res 820 ohm 1/10w 5% 0603 smd - 9C06031A8200JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-820GDKR-ND.
RES 820 OHM 1/10W 5% 0603 SMD - RC0603JR-07820RL
Order 'res 820 ohm 1/10w 5% 0603 smd - RC0603JR-07820RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-820GRCT-ND.
RES 820 OHM 1/10W 5% 0603 SMD - RC0603JR-07820RL
Order 'res 820 ohm 1/10w 5% 0603 smd - RC0603JR-07820RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-820GRDKR-ND.
RES 820 OHM 1/10W 5% 0603 SMD - RC0603JR-07820RL
Order 'res 820 ohm 1/10w 5% 0603 smd - RC0603JR-07820RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-820GRTR-ND.
RES 820 OHM 1/10W 5% 0603 SMD - 9C06031A8200JLHFT
Order 'res 820 ohm 1/10w 5% 0603 smd - 9C06031A8200JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-820GTR-ND.
RES 820 OHM 1/10W 5% 0603 SMD - CRCW0603820RJNEA
Order 'res 820 ohm 1/10w 5% 0603 smd - CRCW0603820RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-820GCT-ND.
RES 820 OHM 1/10W 5% 0603 SMD - CRCW0603820RJNEA
Order 'res 820 ohm 1/10w 5% 0603 smd - CRCW0603820RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-820GDKR-ND.
RES 820 OHM 1/10W 5% 0603 SMD - CRCW0603820RJNEA
Order 'res 820 ohm 1/10w 5% 0603 smd - CRCW0603820RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-820GTR-ND.
RES 820 OHM 1/10W 5% 0603 SMD - CRCW0603820RJNTA
Order 'res 820 ohm 1/10w 5% 0603 smd - CRCW0603820RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603820RJNTA-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
Order 'res zero ohm 1/10w 5% 0603 smd - ERJ-3GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0GCT-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
Order 'res zero ohm 1/10w 5% 0603 smd - ERJ-3GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0GDKR-ND.
Send this link via E-Mail
Help With This Screen