CAP .47UF 100V METAL POLY - B32529C1474J289
| Digi-Key Part Number | 495-2502-3-ND |
1800 7200 12600 27000 52200 100800 |
.13400 .12000 .11600 .11100 .10700 .10300 |
Extended Price
241.20 864.00 1461.60 2997.00 5585.40 10382.40 |
| Manufacturer Part Number | B32529C1474J289 | |||
| Description | CAP .47UF 100V METAL POLY | |||
| Quantity Available | 3600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32529C1474J289 |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32529C1474J289 B32529C1474J289 495 2502 3 ND 49525023ND 495-2502-3 |
B32529C1474J289 Specification Sheet
CAP .47UF 100V METAL POLY - B32529C1474J289 (495-2502-3-ND)
Related parts :CAP .47UF 100V METAL POLY - B32529C1474J289
Order 'cap .47uf 100v metal poly - B32529C1474J289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2502-3-ND.
CAP .47UF 100V METAL POLY - B32529C1474J
Order 'cap .47uf 100v metal poly - B32529C1474J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1160-ND.
CAP .47UF 100V METAL POLY - B32522C1474J
Order 'cap .47uf 100v metal poly - B32522C1474J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1161-ND.
CAP .47UF 100V METAL POLY - B32520C1474J
Order 'cap .47uf 100v metal poly - B32520C1474J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1162-ND.
CAP .47UF 100V METAL POLY - B32521C1474J
Order 'cap .47uf 100v metal poly - B32521C1474J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1163-ND.
CAP .47UF 100V METAL POLY - B32529C1474K189
Order 'cap .47uf 100v metal poly - B32529C1474K189' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2503-2-ND.
CAP .47UF 100V METAL POLY - B32529C1474K289
Order 'cap .47uf 100v metal poly - B32529C1474K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2503-3-ND.
CAP .47UF 100V METAL POLY - B32529C1474K
Order 'cap .47uf 100v metal poly - B32529C1474K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2503-ND.
CAP .47UF 100V METAL POLY AXIAL - B32232A1474K
Order 'cap .47uf 100v metal poly axial - B32232A1474K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3524-ND.
CAP 4.7UF 100V METAL POLY AXIAL - B32232A1475K
Order 'cap 4.7uf 100v metal poly axial - B32232A1475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3525-ND.
CAP .47UF 100V METAL POLY AXIAL - B32231D1474K000
Order 'cap .47uf 100v metal poly axial - B32231D1474K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32231D1474K000-ND.
CAP 4.7UF 100V METAL POLY AXIAL - B32231D1475K000
Order 'cap 4.7uf 100v metal poly axial - B32231D1475K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32231D1475K000-ND.
CAP 4.7UF 100V METAL POLY - B32523Q1475K
Order 'cap 4.7uf 100v metal poly - B32523Q1475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-4097-ND.
CAP 4.7UF 100V METAL POLY - B32524Q1475K
Order 'cap 4.7uf 100v metal poly - B32524Q1475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32524Q1475K-ND.
CAP 47UF 100V METAL POLY - B32524Q1476K
Order 'cap 47uf 100v metal poly - B32524Q1476K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-4105-ND.
Send this link via E-Mail
Help With This Screen
