Keywords:





CAP .047UF 100V METAL POLY - B32529C1473K289 - Capacitors

0.047µF Film Capacitor EPCOS Inc Radial 100V B32529C1473K289

Digi-Key Part Number 495-2500-3-ND
Price Break
3200
6400
12800
25600
51200
102400
Unit Price
.05000
.04700
.04500
.04300
.04200
.03900
Extended Price
160.00
300.80
576.00
1100.80
2150.40
3993.60
Manufacturer Part NumberB32529C1473K289
DescriptionCAP .047UF 100V METAL POLY
Quantity Available Non-Stock
All prices are in USD

Purchase 0.047µF Film Capacitor EPCOS Inc Radial 100V B32529C1473K289
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.047µF Film Capacitor EPCOS Inc Radial 100V B32529C1473K289
Technical/Catalog InformationB32529C1473K289
VendorEPCOS Inc
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated 100V
Tolerance±10%
Dielectric MaterialMetallized Polyester Film
Package / CaseRadial
PackagingTape & Box (TB)
Maximum Temperature-55°C ~ 125°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.200000 Hrs @ 85°C
Mounting TypeThrough Hole
FeaturesGeneral Purpose
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32529C1473K289
B32529C1473K289
495 2500 3 ND
49525003ND
495-2500-3

B32529C1473K289 Specification Sheet

Image of CAP .047UF 100V METAL POLY - B32529C1473K289

CAP .047UF 100V METAL POLY - B32529C1473K289 (495-2500-3-ND) - Capacitors

Related parts 0.047µF Film Capacitor EPCOS Inc Radial 100V B32529C1473K289
CAP .047UF 100V METAL POLY - B32529C1473K289
 Order 'cap .047uf 100v metal poly - B32529C1473K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2500-3-ND.
CAP .047UF 100V METAL POLY - B32529C1473J
 Order 'cap .047uf 100v metal poly - B32529C1473J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1143-ND.
CAP .047UF 100V METAL POLY - B32520C1473J
 Order 'cap .047uf 100v metal poly - B32520C1473J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1144-ND.
CAP .047UF 100V METAL POLY - B32529C1473J289
 Order 'cap .047uf 100v metal poly - B32529C1473J289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2499-3-ND.
CAP .047UF 100V METAL POLY - B32529C1473K
 Order 'cap .047uf 100v metal poly - B32529C1473K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2500-ND.
CAP .001UF 100V METAL POLY - B32529C1102J
 Order 'cap .001uf 100v metal poly - B32529C1102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1132-ND.
CAP .0015UF 100V METAL POLY - B32529C1152J
 Order 'cap .0015uf 100v metal poly - B32529C1152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1133-ND.
CAP .0022UF 100V METAL POLY - B32529C1222J
 Order 'cap .0022uf 100v metal poly - B32529C1222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1134-ND.
CAP .0033UF 100V METAL POLY - B32529C1332J
 Order 'cap .0033uf 100v metal poly - B32529C1332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1135-ND.
CAP .0047UF 100V METAL POLY - B32529C1472J
 Order 'cap .0047uf 100v metal poly - B32529C1472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1136-ND.
CAP .0068UF 100V METAL POLY - B32529C1682J
 Order 'cap .0068uf 100v metal poly - B32529C1682J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1137-ND.
CAP .01UF 100V METAL POLY - B32529C1103J
 Order 'cap .01uf 100v metal poly - B32529C1103J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1138-ND.
CAP .015UF 100V METAL POLY - B32529C1153J
 Order 'cap .015uf 100v metal poly - B32529C1153J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1139-ND.
CAP .022UF 100V METAL POLY - B32529C1223J
 Order 'cap .022uf 100v metal poly - B32529C1223J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1140-ND.
CAP .033UF 100V METAL POLY - B32529C1333J
 Order 'cap .033uf 100v metal poly - B32529C1333J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1141-ND.

Options for 0.047µF Film Capacitor EPCOS Inc Radial 100V B32529C1473K289
Send this link via E-Mail
Help With This Screen

CAP .047UF 100V METAL POLY - B32529C1473K289
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .047UF 100V METAL POLY - B32529C1473K Next: CAP .047UF 100V METAL POLY RAD - DSF100J473
CAP .047UF 100V METAL POLY - B32529C1473K289