Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 7.68K OHM 1/10W 1% 0603 SMD - ERJ-3EKF7681V

Digi-Key Part Number P7.68KHCT-ND
Price Break
10
50
200
1000
Unit Price
.07300
.03920
.02255
.01537
Extended Price
0.73
1.96
4.51
15.37
Manufacturer Part NumberERJ-3EKF7681V
DescriptionRES 7.68K OHM 1/10W 1% 0603 SMD
Quantity Available 2350
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERJ-3EKF7681V
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms7.68K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 3EKF7681V
ERJ3EKF7681V
P7 68KHCT ND
P768KHCTND
P7.68KHCT

ERJ-3EKF7681V Specification Sheet

Image of RES 7.68K OHM 1/10W 1% 0603 SMD - ERJ-3EKF7681V

RES 7.68K OHM 1/10W 1% 0603 SMD - ERJ-3EKF7681V (P7.68KHCT-ND)

Related parts:
RES 6.8K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ682V
 Order 'res 6.8k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ682V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8KGCT-ND.
RES 68K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ683V
 Order 'res 68k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ683V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68KGCT-ND.
RES 6.8K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ682V
 Order 'res 6.8k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ682V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8KGDKR-ND.
RES 68K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ683V
 Order 'res 68k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ683V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68KGDKR-ND.
RES 68K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ683V
 Order 'res 68k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ683V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68KGTR-ND.
RES 6.8K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ682V
 Order 'res 6.8k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ682V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.8KGTR-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
 Order 'res zero ohm 1/10w 5% 0603 smd - ERJ-3GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0GCT-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
 Order 'res zero ohm 1/10w 5% 0603 smd - ERJ-3GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0GDKR-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
 Order 'res zero ohm 1/10w 5% 0603 smd - ERJ-3GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
 Order 'res 100 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
 Order 'res 100 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100GDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
 Order 'res 100 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100GTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ104V
 Order 'res 100k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ104V
 Order 'res 100k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KGDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ104V
 Order 'res 100k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KGTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 7.68K OHM 1/10W 1% 0603 SMD - CRCW06037K68FKTA Next: RES 7.68K OHM 1/10W 1% 0603 SMD - ERJ-3EKF7681V