RESISTOR .075 OHM 1/2W 1% 2010 - ERJ-L1DUF75MU
| Digi-Key Part Number | P75NCCT-ND |
10 50 200 1000 |
.73600 .59800 .53360 .47840 |
Extended Price
7.36 29.90 106.72 478.40 |
| Manufacturer Part Number | ERJ-L1DUF75MU | |||
| Description | RESISTOR .075 OHM 1/2W 1% 2010 | |||
| Quantity Available | 2740 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-L1DUF75MU |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.075 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ L1DUF75MU ERJL1DUF75MU P75NCCT ND P75NCCTND P75NCCT |
ERJ-L1DUF75MU Specification Sheet
RESISTOR .075 OHM 1/2W 1% 2010 - ERJ-L1DUF75MU (P75NCCT-ND)
Related parts:RESISTOR 8.2M OHM 1/2W 5% 2010 - ERJ-12ZYJ825U
Order 'resistor 8.2m ohm 1/2w 5% 2010 - ERJ-12ZYJ825U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2MWDKR-ND.
RESISTOR 8.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ8R2U
Order 'resistor 8.2 ohm 1/2w 5% 2010 - ERJ-12ZYJ8R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2WDKR-ND.
RESISTOR 9.1M OHM 1/2W 5% 2010 - ERJ-12ZYJ915U
Order 'resistor 9.1m ohm 1/2w 5% 2010 - ERJ-12ZYJ915U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1MWDKR-ND.
RESISTOR 9.1 OHM 1/2W 5% 2010 - ERJ-12ZYJ9R1U
Order 'resistor 9.1 ohm 1/2w 5% 2010 - ERJ-12ZYJ9R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1WDKR-ND.
RESISTOR .075 OHM 1/10W 5% 0603 - ERJ-L03UJ75MV
Order 'resistor .075 ohm 1/10w 5% 0603 - ERJ-L03UJ75MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NJDKR-ND.
RESISTOR .075 OHM 1/8W 5% 0805 - ERJ-L06UJ75MV
Order 'resistor .075 ohm 1/8w 5% 0805 - ERJ-L06UJ75MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NLDKR-ND.
RESISTOR .075 OHM 1/4W 5% 1206 - ERJ-L08UJ75MV
Order 'resistor .075 ohm 1/4w 5% 1206 - ERJ-L08UJ75MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NPDKR-ND.
RESISTOR .075 OHM 1/2W 1% 2010 - ERJ-L1DUF75MU
Order 'resistor .075 ohm 1/2w 1% 2010 - ERJ-L1DUF75MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NCCT-ND.
RESISTOR .075 OHM 1/2W 1% 2010 - ERJ-L1DUF75MU
Order 'resistor .075 ohm 1/2w 1% 2010 - ERJ-L1DUF75MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P75NCTR-ND.
RESISTOR .075 OHM 1/2W 1% 2010 - ERJ-L1DUF75MU
Order 'resistor .075 ohm 1/2w 1% 2010 - ERJ-L1DUF75MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NCDKR-ND.
RESISTOR .100 OHM 1/2W 1% 2010 - ERJ-L1DKF10CU
Order 'resistor .100 ohm 1/2w 1% 2010 - ERJ-L1DKF10CU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100NCCT-ND.
RESISTOR .100 OHM 1/2W 1% 2010 - ERJ-L1DKF10CU
Order 'resistor .100 ohm 1/2w 1% 2010 - ERJ-L1DKF10CU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100NCTR-ND.
RESISTOR 1.0 OHM 1/2W 5% 2010 - ERJ-12ZQJ1R0U
Order 'resistor 1.0 ohm 1/2w 5% 2010 - ERJ-12ZQJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0AFCT-ND.
RESISTOR 1.0 OHM 1/2W 5% 2010 - ERJ-12ZQJ1R0U
Order 'resistor 1.0 ohm 1/2w 5% 2010 - ERJ-12ZQJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0AFTR-ND.
RESISTOR 10M OHM 1/2W 5% 2010 - ERJ-12ZYJ106U
Order 'resistor 10m ohm 1/2w 5% 2010 - ERJ-12ZYJ106U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MWCT-ND.
Send this link via E-Mail
Help With This Screen