RESISTOR .075 OHM 1/3W 1% 1210 - ERJ-L14UF75MU
| Digi-Key Part Number | P75NACT-ND |
10 50 200 1000 |
.53400 .37820 .31150 .25810 |
Extended Price
5.34 18.91 62.30 258.10 |
| Manufacturer Part Number | ERJ-L14UF75MU | |||
| Description | RESISTOR .075 OHM 1/3W 1% 1210 | |||
| Quantity Available | 2640 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-L14UF75MU |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.075 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ L14UF75MU ERJL14UF75MU P75NACT ND P75NACTND P75NACT |
ERJ-L14UF75MU Specification Sheet
RESISTOR .075 OHM 1/3W 1% 1210 - ERJ-L14UF75MU (P75NACT-ND)
Related parts:RESISTOR .075 OHM 1/2W 1% 1812 - ERJ-L12UF75MU
Order 'resistor .075 ohm 1/2w 1% 1812 - ERJ-L12UF75MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NBDKR-ND.
RESISTOR .075 OHM 1/2W 1% 2010 - ERJ-L1DUF75MU
Order 'resistor .075 ohm 1/2w 1% 2010 - ERJ-L1DUF75MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NCDKR-ND.
RESISTOR .075 OHM 1/10W 5% 0603 - ERJ-L03UJ75MV
Order 'resistor .075 ohm 1/10w 5% 0603 - ERJ-L03UJ75MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NJDKR-ND.
RESISTOR .075 OHM 1/8W 5% 0805 - ERJ-L06UJ75MV
Order 'resistor .075 ohm 1/8w 5% 0805 - ERJ-L06UJ75MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NLDKR-ND.
RESISTOR .075 OHM 1/4W 5% 1206 - ERJ-L08UJ75MV
Order 'resistor .075 ohm 1/4w 5% 1206 - ERJ-L08UJ75MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NPDKR-ND.
RESISTOR .075 OHM 1/3W 1% 1210 - ERJ-L14UF75MU
Order 'resistor .075 ohm 1/3w 1% 1210 - ERJ-L14UF75MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NACT-ND.
RESISTOR .075 OHM 1/3W 1% 1210 - ERJ-L14UF75MU
Order 'resistor .075 ohm 1/3w 1% 1210 - ERJ-L14UF75MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P75NATR-ND.
RESISTOR .075 OHM 1/3W 1% 1210 - ERJ-L14UF75MU
Order 'resistor .075 ohm 1/3w 1% 1210 - ERJ-L14UF75MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NADKR-ND.
RESISTOR .100 OHM 1/3W 1% 1210 - ERJ-L14KF10CU
Order 'resistor .100 ohm 1/3w 1% 1210 - ERJ-L14KF10CU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100NACT-ND.
RESISTOR .100 OHM 1/3W 1% 1210 - ERJ-L14KF10CU
Order 'resistor .100 ohm 1/3w 1% 1210 - ERJ-L14KF10CU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100NATR-ND.
RESISTOR .020 OHM 1/3W 1% 1210 - ERJ-L14KF20MU
Order 'resistor .020 ohm 1/3w 1% 1210 - ERJ-L14KF20MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20NACT-ND.
RESISTOR .020 OHM 1/3W 1% 1210 - ERJ-L14KF20MU
Order 'resistor .020 ohm 1/3w 1% 1210 - ERJ-L14KF20MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20NATR-ND.
RESISTOR .022 OHM 1/3W 1% 1210 - ERJ-L14KF22MU
Order 'resistor .022 ohm 1/3w 1% 1210 - ERJ-L14KF22MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22NACT-ND.
RESISTOR .022 OHM 1/3W 1% 1210 - ERJ-L14KF22MU
Order 'resistor .022 ohm 1/3w 1% 1210 - ERJ-L14KF22MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22NATR-ND.
RESISTOR .025 OHM 1/3W 1% 1210 - ERJ-L14UF25MU
Order 'resistor .025 ohm 1/3w 1% 1210 - ERJ-L14UF25MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P25NACT-ND.
Send this link via E-Mail
Help With This Screen