RESISTOR 7.5M OHM 1/16W 5% 0402 - ERJ-2GEJ755X - Resistors
| Digi-Key Part Number | P7.5MJCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ755X | |||
| Description | RESISTOR 7.5M OHM 1/16W 5% 0402 | |||
| Quantity Available | 13790 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ755X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 7.50M |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ755X ERJ2GEJ755X P7 5MJCT ND P75MJCTND P7.5MJCT |
ERJ-2GEJ755X Specification Sheet
RESISTOR 7.5M OHM 1/16W 5% 0402 - ERJ-2GEJ755X (P7.5MJCT-ND) - Resistors
Related parts Resistors:RESISTOR 7.5M OHM 1/16W 5% 0402 - ERJ-2GEJ755X
Order 'resistor 7.5m ohm 1/16w 5% 0402 - ERJ-2GEJ755X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7.5MJCT-ND.
RESISTOR 7.5M OHM 1/16W 5% 0402 - ERJ-2GEJ755X
Order 'resistor 7.5m ohm 1/16w 5% 0402 - ERJ-2GEJ755X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7.5MJDKR-ND.
RESISTOR 7.5M OHM 1/16W 5% 0402 - ERJ-2GEJ755X
Order 'resistor 7.5m ohm 1/16w 5% 0402 - ERJ-2GEJ755X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7.5MJTR-ND.
RESISTOR 1.0 OHM 1/16W 5% 0402 - ERJ-2GEJ1R0X
Order 'resistor 1.0 ohm 1/16w 5% 0402 - ERJ-2GEJ1R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0JCT-ND.
RESISTOR 1.0 OHM 1/16W 5% 0402 - ERJ-2GEJ1R0X
Order 'resistor 1.0 ohm 1/16w 5% 0402 - ERJ-2GEJ1R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0JDKR-ND.
RESISTOR 1.0 OHM 1/16W 5% 0402 - ERJ-2GEJ1R0X
Order 'resistor 1.0 ohm 1/16w 5% 0402 - ERJ-2GEJ1R0X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0JTR-ND.
RESISTOR 10M OHM 1/16W 5% 0402 - ERJ-2GEJ106X
Order 'resistor 10m ohm 1/16w 5% 0402 - ERJ-2GEJ106X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MJCT-ND.
RESISTOR 10M OHM 1/16W 5% 0402 - ERJ-2GEJ106X
Order 'resistor 10m ohm 1/16w 5% 0402 - ERJ-2GEJ106X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MJDKR-ND.
RESISTOR 10M OHM 1/16W 5% 0402 - ERJ-2GEJ106X
Order 'resistor 10m ohm 1/16w 5% 0402 - ERJ-2GEJ106X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10MJTR-ND.
RESISTOR 1.1 OHM 1/16W 5% 0402 - ERJ-2GEJ1R1X
Order 'resistor 1.1 ohm 1/16w 5% 0402 - ERJ-2GEJ1R1X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1JCT-ND.
RESISTOR 1.1 OHM 1/16W 5% 0402 - ERJ-2GEJ1R1X
Order 'resistor 1.1 ohm 1/16w 5% 0402 - ERJ-2GEJ1R1X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1JDKR-ND.
RESISTOR 1.1 OHM 1/16W 5% 0402 - ERJ-2GEJ1R1X
Order 'resistor 1.1 ohm 1/16w 5% 0402 - ERJ-2GEJ1R1X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1JTR-ND.
RESISTOR 1.2 OHM 1/16W 5% 0402 - ERJ-2GEJ1R2X
Order 'resistor 1.2 ohm 1/16w 5% 0402 - ERJ-2GEJ1R2X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2JCT-ND.
RESISTOR 1.2 OHM 1/16W 5% 0402 - ERJ-2GEJ1R2X
Order 'resistor 1.2 ohm 1/16w 5% 0402 - ERJ-2GEJ1R2X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2JDKR-ND.
RESISTOR 1.2 OHM 1/16W 5% 0402 - ERJ-2GEJ1R2X
Order 'resistor 1.2 ohm 1/16w 5% 0402 - ERJ-2GEJ1R2X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2JTR-ND.
Send this link via E-Mail
Help With This Screen