RES 75K OHM 1W 5% 2512 SMD - ERJ-1WYJ753U
| Digi-Key Part Number | P75KXTR-ND |
3000 9000 24000 48000 102000 |
.12000 .09600 .08100 .07500 .07200 |
Extended Price
360.00 864.00 1944.00 3600.00 7344.00 |
| Manufacturer Part Number | ERJ-1WYJ753U | |||
| Description | RES 75K OHM 1W 5% 2512 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ERJ-1WYJ753U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 75.0K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 1WYJ753U ERJ1WYJ753U P75KXTR ND P75KXTRND P75KXTR |
ERJ-1WYJ753U Specification Sheet
RES 75K OHM 1W 5% 2512 SMD - ERJ-1WYJ753U (P75KXTR-ND)
Related parts:RES 75K OHM 1W 5% 2512 SMD - ERJ-1WYJ753U
Order 'res 75k ohm 1w 5% 2512 smd - ERJ-1WYJ753U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75KXCT-ND.
RES 75K OHM 1W 5% 2512 SMD - ERJ-1WYJ753U
Order 'res 75k ohm 1w 5% 2512 smd - ERJ-1WYJ753U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P75KXTR-ND.
RES 7.5K OHM 1W 5% 2512 SMD - ERJ-1WYJ752U
Order 'res 7.5k ohm 1w 5% 2512 smd - ERJ-1WYJ752U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7.5KXCT-ND.
RES 7.5K OHM 1W 5% 2512 SMD - ERJ-1WYJ752U
Order 'res 7.5k ohm 1w 5% 2512 smd - ERJ-1WYJ752U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7.5KXTR-ND.
RES 7.5K OHM 1W 5% 2512 SMD - ERJ-1TYJ752U
Order 'res 7.5k ohm 1w 5% 2512 smd - ERJ-1TYJ752U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT7.5KXCT-ND.
RES 75K OHM 1W 5% 2512 SMD - ERJ-1TYJ753U
Order 'res 75k ohm 1w 5% 2512 smd - ERJ-1TYJ753U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT75KXCT-ND.
RES 75K OHM 1W 5% 2512 SMD - ERJ-1TYJ753U
Order 'res 75k ohm 1w 5% 2512 smd - ERJ-1TYJ753U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT75KXTR-ND.
RES 7.5K OHM 1W 5% 2512 SMD - ERJ-1TYJ752U
Order 'res 7.5k ohm 1w 5% 2512 smd - ERJ-1TYJ752U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT7.5KXTR-ND.
RES 7.5K OHM 1W 5% 2512 SMD - ERJ-1TYJ752U
Order 'res 7.5k ohm 1w 5% 2512 smd - ERJ-1TYJ752U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT7.5KXDKR-ND.
RES 75K OHM 1W 5% 2512 SMD - ERJ-1TYJ753U
Order 'res 75k ohm 1w 5% 2512 smd - ERJ-1TYJ753U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT75KXDKR-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KXCT-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KXTR-ND.
RES 100 OHM 1W 5% 2512 SMD - ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100XCT-ND.
RES 100 OHM 1W 5% 2512 SMD - ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100XTR-ND.
RES 10K OHM 1W 5% 2512 SMD - ERJ-1WYJ103U
Order 'res 10k ohm 1w 5% 2512 smd - ERJ-1WYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KXCT-ND.
Send this link via E-Mail
Help With This Screen