RES 75K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ753V
| Digi-Key Part Number | P75KGCT-ND |
10 50 200 1000 |
.07100 .03820 .02195 .01499 |
Extended Price
0.71 1.91 4.39 14.99 |
| Manufacturer Part Number | ERJ-3GEYJ753V | |||
| Description | RES 75K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 1650 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3GEYJ753V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 75.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3GEYJ753V ERJ3GEYJ753V P75KGCT ND P75KGCTND P75KGCT |
ERJ-3GEYJ753V Specification Sheet
RES 75K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ753V (P75KGCT-ND)
Related parts:RES 75K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ753V
Order 'res 75k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ753V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75KGCT-ND.
RES 75K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ753V
Order 'res 75k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ753V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75KGDKR-ND.
RES 75K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ753V
Order 'res 75k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ753V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P75KGTR-ND.
RES 7.5K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ752V
Order 'res 7.5k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ752V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7.5KGCT-ND.
RES 7.5K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ752V
Order 'res 7.5k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ752V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7.5KGDKR-ND.
RES 7.5K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ752V
Order 'res 7.5k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ752V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7.5KGTR-ND.
RES 75K OHM 1/10W 5% 0603 SMD - 9C06031A7502JLHFT
Order 'res 75k ohm 1/10w 5% 0603 smd - 9C06031A7502JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-75KGCT-ND.
RES 7.5K OHM 1/10W 5% 0603 SMD - 9C06031A7501JLHFT
Order 'res 7.5k ohm 1/10w 5% 0603 smd - 9C06031A7501JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5KGCT-ND.
RES 75K OHM 1/10W 5% 0603 SMD - 9C06031A7502JLHFT
Order 'res 75k ohm 1/10w 5% 0603 smd - 9C06031A7502JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-75KGDKR-ND.
RES 7.5K OHM 1/10W 5% 0603 SMD - 9C06031A7501JLHFT
Order 'res 7.5k ohm 1/10w 5% 0603 smd - 9C06031A7501JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5KGDKR-ND.
RES 75K OHM 1/10W 5% 0603 SMD - RC0603JR-0775KL
Order 'res 75k ohm 1/10w 5% 0603 smd - RC0603JR-0775KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-75KGRCT-ND.
RES 7.5K OHM 1/10W 5% 0603 SMD - RC0603JR-077K5L
Order 'res 7.5k ohm 1/10w 5% 0603 smd - RC0603JR-077K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5KGRCT-ND.
RES 7.5K OHM 1/10W 5% 0603 SMD - RC0603JR-077K5L
Order 'res 7.5k ohm 1/10w 5% 0603 smd - RC0603JR-077K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5KGRDKR-ND.
RES 75K OHM 1/10W 5% 0603 SMD - RC0603JR-0775KL
Order 'res 75k ohm 1/10w 5% 0603 smd - RC0603JR-0775KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-75KGRDKR-ND.
RES 7.5K OHM 1/10W 5% 0603 SMD - RC0603JR-077K5L
Order 'res 7.5k ohm 1/10w 5% 0603 smd - RC0603JR-077K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-7.5KGRTR-ND.
Send this link via E-Mail
Help With This Screen