75.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF7502X
RES 75.0K OHM 1/10W 1% 0402 SMD - ERJ-2RKF7502X - Resistors
| Digi-Key Part Number | P75.0KLTR-ND |
10000 30000 50000 100000 250000 500000 |
.00851 .00756 .00630 .00523 .00473 .00425 |
Extended Price
85.10 226.80 315.00 523.00 1182.50 2125.00 |
| Manufacturer Part Number | ERJ-2RKF7502X | |||
| Description | RES 75.0K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 60000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF7502X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 75.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF7502X ERJ2RKF7502X P75 0KLTR ND P750KLTRND P75.0KLTR |
ERJ-2RKF7502X Specification Sheet
RES 75.0K OHM 1/10W 1% 0402 SMD - ERJ-2RKF7502X (P75.0KLTR-ND) - Resistors
Related parts 75.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF7502X75.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF7502X
Order 'res 75.0k ohm 1/10w 1% 0402 smd - ERJ-2RKF7502X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75.0KLCT-ND.
75.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF7502X
Order 'res 75.0k ohm 1/10w 1% 0402 smd - ERJ-2RKF7502X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75.0KLDKR-ND.
75.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF7502X
Order 'res 75.0k ohm 1/10w 1% 0402 smd - ERJ-2RKF7502X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P75.0KLTR-ND.
750K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ754X
Order 'res 750k ohm 1/10w 5% 0402 smd - ERJ-2GEJ754X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P750KJCT-ND.
750K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ754X
Order 'res 750k ohm 1/10w 5% 0402 smd - ERJ-2GEJ754X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P750KJDKR-ND.
750K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ754X
Order 'res 750k ohm 1/10w 5% 0402 smd - ERJ-2GEJ754X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P750KJTR-ND.
7.50K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ752X
Order 'res 7.5k ohm 1/10w 5% 0402 smd - ERJ-2GEJ752X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7.5KJCT-ND.
75.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ753X
Order 'res 75k ohm 1/10w 5% 0402 smd - ERJ-2GEJ753X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75KJCT-ND.
75.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ753X
Order 'res 75k ohm 1/10w 5% 0402 smd - ERJ-2GEJ753X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75KJDKR-ND.
7.50K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ752X
Order 'res 7.5k ohm 1/10w 5% 0402 smd - ERJ-2GEJ752X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7.5KJDKR-ND.
7.50K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ752X
Order 'res 7.5k ohm 1/10w 5% 0402 smd - ERJ-2GEJ752X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7.5KJTR-ND.
75.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ753X
Order 'res 75k ohm 1/10w 5% 0402 smd - ERJ-2GEJ753X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P75KJTR-ND.
75.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ750X
Order 'res 75 ohm 1/10w 5% 0402 smd - ERJ-2GEJ750X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75JCT-ND.
75.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ750X
Order 'res 75 ohm 1/10w 5% 0402 smd - ERJ-2GEJ750X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75JDKR-ND.
75.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ750X
Order 'res 75 ohm 1/10w 5% 0402 smd - ERJ-2GEJ750X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P75JTR-ND.
Options for 75.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF7502X
Send this link via E-Mail
Help With This Screen
