CAP .10UF 63V METAL POLY - B32529C104K
| Digi-Key Part Number | 495-2465-ND |
1 10 100 500 1000 5000 10000 |
.14000 .10300 .07330 .05274 .04102 .03809 .03663 |
Extended Price
0.14 1.03 7.33 26.37 41.02 190.45 366.30 |
| Manufacturer Part Number | B32529C104K | |||
| Description | CAP .10UF 63V METAL POLY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32529C104K |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 63V |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32529C104K B32529C104K 495 2465 ND 4952465ND 495-2465 |
B32529C104K Specification Sheet
CAP .10UF 63V METAL POLY - B32529C104K (495-2465-ND)
Related parts :CAP .10UF 63V METAL POLY - B32529C104K
Order 'cap .10uf 63v metal poly - B32529C104K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2465-ND.
CAP .10UF 63V METAL POLY - B32529C104J
Order 'cap .10uf 63v metal poly - B32529C104J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1103-ND.
CAP .10UF 63V METAL POLY - B32520C104J
Order 'cap .10uf 63v metal poly - B32520C104J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1104-ND.
CAP 1.0UF 63V METAL POLY - B32521C105J
Order 'cap 1.0uf 63v metal poly - B32521C105J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1118-ND.
CAP 1.0UF 63V METAL POLY - B32529C105J
Order 'cap 1.0uf 63v metal poly - B32529C105J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1119-ND.
CAP 1.0UF 63V METAL POLY - B32522C105J
Order 'cap 1.0uf 63v metal poly - B32522C105J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1120-ND.
CAP 1.0UF 63V METAL POLY - B32520C105J
Order 'cap 1.0uf 63v metal poly - B32520C105J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1121-ND.
CAP 1.0UF 63V METAL POLY - B32521C105K
Order 'cap 1.0uf 63v metal poly - B32521C105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2435-ND.
CAP .10UF 63V METAL POLY - B32529C104J189
Order 'cap .10uf 63v metal poly - B32529C104J189' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2463-2-ND.
CAP .10UF 63V METAL POLY - B32529C104J289
Order 'cap .10uf 63v metal poly - B32529C104J289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2463-3-ND.
CAP .10UF 63V METAL POLY - B32529C104K189
Order 'cap .10uf 63v metal poly - B32529C104K189' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2465-2-ND.
CAP .10UF 63V METAL POLY - B32529C104K289
Order 'cap .10uf 63v metal poly - B32529C104K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2465-3-ND.
CAP 1.0UF 63V METAL POLY - B32529C105J189
Order 'cap 1.0uf 63v metal poly - B32529C105J189' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2468-2-ND.
CAP 1.0UF 63V METAL POLY - B32529C105J289
Order 'cap 1.0uf 63v metal poly - B32529C105J289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2468-3-ND.
CAP 1.0UF 63V METAL POLY - B32529C105K189
Order 'cap 1.0uf 63v metal poly - B32529C105K189' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2470-2-ND.
Send this link via E-Mail
Help With This Screen
