RES 75.0K OHM 1/4W 1% 1206 SMD - ERJ-8ENF7502V
| Digi-Key Part Number | P75.0KFCT-ND |
10 50 200 1000 |
.11700 .06300 .03615 .02465 |
Extended Price
1.17 3.15 7.23 24.65 |
| Manufacturer Part Number | ERJ-8ENF7502V | |||
| Description | RES 75.0K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 1790 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8ENF7502V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 75.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8ENF7502V ERJ8ENF7502V P75 0KFCT ND P750KFCTND P75.0KFCT |
ERJ-8ENF7502V Specification Sheet
RES 75.0K OHM 1/4W 1% 1206 SMD - ERJ-8ENF7502V (P75.0KFCT-ND)
Related parts:RES 75 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ750V
Order 'res 75 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ750V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75ECT-ND.
RES 75 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ750V
Order 'res 75 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ750V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75EDKR-ND.
RES 75 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ750V
Order 'res 75 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ750V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P75ETR-ND.
RES 75 OHM 1/4W 5% 1206 SMD - 9C12063A75R0JLHFT
Order 'res 75 ohm 1/4w 5% 1206 smd - 9C12063A75R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-75ECT-ND.
RES 7.5 OHM 1/4W 5% 1206 SMD - 9C12063A7R50JGHFT
Order 'res 7.5 ohm 1/4w 5% 1206 smd - 9C12063A7R50JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5ECT-ND.
RES 7.5 OHM 1/4W 5% 1206 SMD - 9C12063A7R50JGHFT
Order 'res 7.5 ohm 1/4w 5% 1206 smd - 9C12063A7R50JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5EDKR-ND.
RES 75 OHM 1/4W 5% 1206 SMD - 9C12063A75R0JLHFT
Order 'res 75 ohm 1/4w 5% 1206 smd - 9C12063A75R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-75EDKR-ND.
RES 75 OHM 1/4W 5% 1206 SMD - RC1206JR-0775RL
Order 'res 75 ohm 1/4w 5% 1206 smd - RC1206JR-0775RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-75ERCT-ND.
RES 7.5 OHM 1/4W 5% 1206 SMD - RC1206JR-077R5L
Order 'res 7.5 ohm 1/4w 5% 1206 smd - RC1206JR-077R5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5ERCT-ND.
RES 75 OHM 1/4W 5% 1206 SMD - RC1206JR-0775RL
Order 'res 75 ohm 1/4w 5% 1206 smd - RC1206JR-0775RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-75ERDKR-ND.
RES 7.5 OHM 1/4W 5% 1206 SMD - RC1206JR-077R5L
Order 'res 7.5 ohm 1/4w 5% 1206 smd - RC1206JR-077R5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5ERDKR-ND.
RES 7.5 OHM 1/4W 5% 1206 SMD - RC1206JR-077R5L
Order 'res 7.5 ohm 1/4w 5% 1206 smd - RC1206JR-077R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-7.5ERTR-ND.
RES 75 OHM 1/4W 5% 1206 SMD - RC1206JR-0775RL
Order 'res 75 ohm 1/4w 5% 1206 smd - RC1206JR-0775RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-75ERTR-ND.
RES 7.5 OHM 1/4W 5% 1206 SMD - 9C12063A7R50JGHFT
Order 'res 7.5 ohm 1/4w 5% 1206 smd - 9C12063A7R50JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-7.5ETR-ND.
RES 75 OHM 1/4W 5% 1206 SMD - 9C12063A75R0JLHFT
Order 'res 75 ohm 1/4w 5% 1206 smd - 9C12063A75R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-75ETR-ND.
Send this link via E-Mail
Help With This Screen