RES 750 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ751X
| Digi-Key Part Number | P750JCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ751X | |||
| Description | RES 750 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 7320 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ751X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 750 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ751X ERJ2GEJ751X P750JCT ND P750JCTND P750JCT |
ERJ-2GEJ751X Specification Sheet
RES 750 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ751X (P750JCT-ND)
Related parts:RES 750 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ751X
Order 'res 750 ohm 1/16w 5% 0402 smd - ERJ-2GEJ751X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P750JCT-ND.
RES 750 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ751X
Order 'res 750 ohm 1/16w 5% 0402 smd - ERJ-2GEJ751X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P750JDKR-ND.
RES 750 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ751X
Order 'res 750 ohm 1/16w 5% 0402 smd - ERJ-2GEJ751X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P750JTR-ND.
RES 750 OHM 1/16W 5% 0402 SMD - CRCW0402750RJNED
Order 'res 750 ohm 1/16w 5% 0402 smd - CRCW0402750RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-750JCT-ND.
RES 750 OHM 1/16W 5% 0402 SMD - CRCW0402750RJNED
Order 'res 750 ohm 1/16w 5% 0402 smd - CRCW0402750RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-750JDKR-ND.
RES 750 OHM 1/16W 5% 0402 SMD - CRCW0402750RJNED
Order 'res 750 ohm 1/16w 5% 0402 smd - CRCW0402750RJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-750JTR-ND.
RES 750 OHM 1/16W 5% 0402 SMD - CRCW0402750RJNTD
Order 'res 750 ohm 1/16w 5% 0402 smd - CRCW0402750RJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402750RJNTD-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JCT-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JDKR-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/16w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/16w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/16w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100JTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
Order 'res 100k ohm 1/16w 5% 0402 smd - ERJ-2GEJ104X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KJCT-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
Order 'res 100k ohm 1/16w 5% 0402 smd - ERJ-2GEJ104X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KJDKR-ND.
Send this link via E-Mail
Help With This Screen