RES 750 OHM 1/20W 1% 0201 SMD - ERJ-1GEF7500C - Resistors
| Digi-Key Part Number | P750ABCT-ND |
10 50 200 1000 |
.11000 .05920 .03400 .02320 |
Extended Price
1.10 2.96 6.80 23.20 |
| Manufacturer Part Number | ERJ-1GEF7500C | |||
| Description | RES 750 OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | 29549 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1GEF7500C |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 750 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1GEF7500C ERJ1GEF7500C P750ABCT ND P750ABCTND P750ABCT |
ERJ-1GEF7500C Specification Sheet
RES 750 OHM 1/20W 1% 0201 SMD - ERJ-1GEF7500C (P750ABCT-ND) - Resistors
Related parts Resistors :RES 750 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ751C
Order 'res 750 ohm 1/20w 5% 0201 smd - ERJ-1GEJ751C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P750AGTR-ND.
RES 750 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ751C
Order 'res 750 ohm 1/20w 5% 0201 smd - ERJ-1GEJ751C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P750AGCT-ND.
RES 750 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ751C
Order 'res 750 ohm 1/20w 5% 0201 smd - ERJ-1GEJ751C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P750AGDKR-ND.
RES 750 OHM 1/20W 5% 0201 SMD - ERJ-1GNJ751C
Order 'res 750 ohm 1/20w 5% 0201 smd - ERJ-1GNJ751C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ751C-ND.
RES 75 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ750C
Order 'res 75 ohm 1/20w 5% 0201 smd - ERJ-1GEJ750C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P75AGTR-ND.
RES 75 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ750C
Order 'res 75 ohm 1/20w 5% 0201 smd - ERJ-1GEJ750C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75AGCT-ND.
RES 75 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ750C
Order 'res 75 ohm 1/20w 5% 0201 smd - ERJ-1GEJ750C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75AGDKR-ND.
RES 75 OHM 1/20W 5% 0201 SMD - ERJ-1GNJ750C
Order 'res 75 ohm 1/20w 5% 0201 smd - ERJ-1GNJ750C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ750C-ND.
RES 7.5 OHM 1/20W 5% 0201 SMD - ERJ-1GNJ7R5C
Order 'res 7.5 ohm 1/20w 5% 0201 smd - ERJ-1GNJ7R5C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ7R5C-ND.
RES 7.5 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ7R5C
Order 'res 7.5 ohm 1/20w 5% 0201 smd - ERJ-1GEJ7R5C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7.5AGCT-ND.
RES 7.5 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ7R5C
Order 'res 7.5 ohm 1/20w 5% 0201 smd - ERJ-1GEJ7R5C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7.5AGDKR-ND.
RES 7.5 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ7R5C
Order 'res 7.5 ohm 1/20w 5% 0201 smd - ERJ-1GEJ7R5C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7.5AGTR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0AGCT-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0AGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0AGTR-ND.
Send this link via E-Mail
Help With This Screen
