Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CASE 10.80X9.85X4.87 YELLOW/LOCK - R-300 PLL YELLOW - Boxes, Enclosures, Racks

Digi-Key Part Number SR-R300-PLLY-ND
Price Break
1
10
Unit Price
44.96000
37.48100
Extended Price
44.96
374.81
Manufacturer Part NumberR-300 PLL YELLOW
DescriptionCASE 10.80X9.85X4.87 YELLOW/LOCK
Quantity Available 13
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationR-300 PLL YELLOW
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorYellow
DesignHinged Lid
FeaturesLock(s), Watertight/Airtight
MaterialPlastic - Polypropylene
Ratings-
SeriesR
Shipping InfoShipped from Digi-Key
Size / Dimension10.8" L x 9.85" W x 4.87" H (274.32mm x 250.19mm x 123.7mm)
Thickness-
Weight-
Container TypeCase
Material Flammability Rating-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names R 300 PLL YELLOW
R300 PLL YELLOW
SR R300 PLLY ND
SRR300PLLYND
SR-R300-PLLY

R-300 PLL YELLOW Specification Sheet

Image of CASE 10.80X9.85X4.87 YELLOW/LOCK - R-300 PLL YELLOW

CASE 10.80X9.85X4.87 YELLOW/LOCK - R-300 PLL YELLOW (SR-R300-PLLY-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
CASE 10.80X9.85X4.87 YELLOW/LOCK - R-300 PLL YELLOW
 Order 'case 10.80x9.85x4.87 yellow/lock - R-300 PLL YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-PLLY-ND.
CASE 10.80X9.85X4.87 YELLOW/LOCK - R-300 PLL YELLOWFOAM
 Order 'case 10.80x9.85x4.87 yellow/lock - R-300 PLL YELLOWFOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-PLLFY-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 PLL YELLOW FOAM
 Order 'case 28.17x22.27x15 yel w/lock - R-1220 PLL YELLOW FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLYELLOWF-ND.
CASE 28.17X22.27X15 YEL W/LOCK - R-1220 PLL YELLOW
 Order 'case 28.17x22.27x15 yel w/lock - R-1220 PLL YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number R-1220PLLYELLOW-ND.
CASE 8.7X7.45X3.89 YELLOW W/LOCK - R-120 PLL YELLOW
 Order 'case 8.7x7.45x3.89 yellow w/lock - R-120 PLL YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R120-PLLY-ND.
CASE 19.75X15.53X7.48 YEL W/LOCK - R-720 PLL YELLOW
 Order 'case 19.75x15.53x7.48 yel w/lock - R-720 PLL YELLOW' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R720-PLLY-ND.
CASE 10.80X9.85X4.87 BLK W/LOCK - R-300 PLL BLACK
 Order 'case 10.80x9.85x4.87 blk w/lock - R-300 PLL BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-PLLB-ND.
CASE 10.80X9.85X4.87 BLK W/LOCK - R-300 PLL BLACK FOAM
 Order 'case 10.80x9.85x4.87 blk w/lock - R-300 PLL BLACK FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-PLLFB-ND.
CASE 10.80X9.85X4.87 GM W/LOCK - R-300 PLL GM FOAM
 Order 'case 10.80x9.85x4.87 gm w/lock - R-300 PLL GM FOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-PLLFG-ND.
CASE 10.80X9.85X4.87 ORANGE/LOCK - R-300 PLL ORANGEFOAM
 Order 'case 10.80x9.85x4.87 orange/lock - R-300 PLL ORANGEFOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-PLLFO-ND.
CASE 10.80X9.85X4.87 GM W/LOCK - R-300 PLL GM
 Order 'case 10.80x9.85x4.87 gm w/lock - R-300 PLL GM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-PLLG-ND.
CASE 10.80X9.85X4.87 ORANGE/LOCK - R-300 PLL ORANGE
 Order 'case 10.80x9.85x4.87 orange/lock - R-300 PLL ORANGE' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R300-PLLO-ND.
CASE 10.90X9.9X4.92 BLK W/LOCK - RX-300 PLL BLACK
 Order 'case 10.90x9.9x4.92 blk w/lock - RX-300 PLL BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-RX300-PLLB-ND.
CASE 10.90X9.9X4.92 BLK W/LOCK - RX-300 PLL BLACKFOAM
 Order 'case 10.90x9.9x4.92 blk w/lock - RX-300 PLL BLACKFOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-RX300-PLLFB-ND.
CASE 8.7X7.45X3.89 YELLOW W/LOCK - R-120 PLL YELLOWFOAM
 Order 'case 8.7x7.45x3.89 yellow w/lock - R-120 PLL YELLOWFOAM' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR-R120-PLLFY-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CASE 10.80X9.85X4.87 YELLOW/LOCK - R-300 MLL YELLOWFOAM Next: CASE 10.80X9.85X4.87 YELLOW/LOCK - R-300 PLL YELLOWFOAM