RES 71.5 OHM 1/10W 1% 0603 SMD - ERJ-3EKF71R5V
| Digi-Key Part Number | P71.5HCT-ND |
10 50 200 1000 |
.07300 .03920 .02255 .01537 |
Extended Price
0.73 1.96 4.51 15.37 |
| Manufacturer Part Number | ERJ-3EKF71R5V | |||
| Description | RES 71.5 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 2220 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3EKF71R5V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 71.5 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3EKF71R5V ERJ3EKF71R5V P71 5HCT ND P715HCTND P71.5HCT |
ERJ-3EKF71R5V Specification Sheet
RES 71.5 OHM 1/10W 1% 0603 SMD - ERJ-3EKF71R5V (P71.5HCT-ND)
Related parts:RES 100 OHM 1/10W 1% 0603 SMD - ERJ-3EKF1000V
Order 'res 100 ohm 1/10w 1% 0603 smd - ERJ-3EKF1000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100HCT-ND.
RES 10.0 OHM 1/10W 1% 0603 SMD - ERJ-3EKF10R0V
Order 'res 10.0 ohm 1/10w 1% 0603 smd - ERJ-3EKF10R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0HCT-ND.
RES 100 OHM 1/10W 1% 0603 SMD - ERJ-3EKF1000V
Order 'res 100 ohm 1/10w 1% 0603 smd - ERJ-3EKF1000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100HDKR-ND.
RES 10.0 OHM 1/10W 1% 0603 SMD - ERJ-3EKF10R0V
Order 'res 10.0 ohm 1/10w 1% 0603 smd - ERJ-3EKF10R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0HDKR-ND.
RES 100 OHM 1/10W 1% 0603 SMD - ERJ-3EKF1000V
Order 'res 100 ohm 1/10w 1% 0603 smd - ERJ-3EKF1000V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100HTR-ND.
RES 10.0 OHM 1/10W 1% 0603 SMD - ERJ-3EKF10R0V
Order 'res 10.0 ohm 1/10w 1% 0603 smd - ERJ-3EKF10R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0HTR-ND.
RES 10.0K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1002V
Order 'res 10.0k ohm 1/10w 1% 0603 smd - ERJ-3EKF1002V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0KHCT-ND.
RES 100K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1003V
Order 'res 100k ohm 1/10w 1% 0603 smd - ERJ-3EKF1003V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KHCT-ND.
RES 1.00K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1001V
Order 'res 1.00k ohm 1/10w 1% 0603 smd - ERJ-3EKF1001V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00KHCT-ND.
RES 1.00K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1001V
Order 'res 1.00k ohm 1/10w 1% 0603 smd - ERJ-3EKF1001V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00KHDKR-ND.
RES 10.0K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1002V
Order 'res 10.0k ohm 1/10w 1% 0603 smd - ERJ-3EKF1002V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0KHDKR-ND.
RES 100K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1003V
Order 'res 100k ohm 1/10w 1% 0603 smd - ERJ-3EKF1003V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KHDKR-ND.
RES 10.0K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1002V
Order 'res 10.0k ohm 1/10w 1% 0603 smd - ERJ-3EKF1002V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0KHTR-ND.
RES 100K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1003V
Order 'res 100k ohm 1/10w 1% 0603 smd - ERJ-3EKF1003V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KHTR-ND.
RES 1.00K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1001V
Order 'res 1.00k ohm 1/10w 1% 0603 smd - ERJ-3EKF1001V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.00KHTR-ND.
Send this link via E-Mail
Help With This Screen