6.98K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF6981X
RES 6.98K OHM 1/10W 1% 0402 SMD - ERJ-2RKF6981X - Resistors
| Digi-Key Part Number | P6.98KLDKR-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF6981X | |||
| Description | RES 6.98K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF6981X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 6.98K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF6981X ERJ2RKF6981X P6 98KLDKR ND P698KLDKRND P6.98KLDKR |
ERJ-2RKF6981X Specification Sheet
RES 6.98K OHM 1/10W 1% 0402 SMD - ERJ-2RKF6981X (P6.98KLDKR-ND) - Resistors
Related parts 6.98K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF6981X69.8K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF6982V
Order 'res 69.8k ohm 1/10w 1% 0603 smd - ERJ-3EKF6982V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P69.8KHCT-ND.
698K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF6983V
Order 'res 698k ohm 1/10w 1% 0603 smd - ERJ-3EKF6983V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P698KHCT-ND.
6.98K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF6981V
Order 'res 6.98k ohm 1/10w 1% 0603 smd - ERJ-3EKF6981V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.98KHCT-ND.
69.8K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF6982V
Order 'res 69.8k ohm 1/10w 1% 0603 smd - ERJ-3EKF6982V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P69.8KHDKR-ND.
6.98K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF6981V
Order 'res 6.98k ohm 1/10w 1% 0603 smd - ERJ-3EKF6981V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.98KHDKR-ND.
698K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF6983V
Order 'res 698k ohm 1/10w 1% 0603 smd - ERJ-3EKF6983V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P698KHDKR-ND.
69.8K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF6982X
Order 'res 69.8k ohm 1/10w 1% 0402 smd - ERJ-2RKF6982X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P69.8KLCT-ND.
6.98K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF6981X
Order 'res 6.98k ohm 1/10w 1% 0402 smd - ERJ-2RKF6981X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.98KLCT-ND.
698K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF6983X
Order 'res 698k ohm 1/10w 1% 0402 smd - ERJ-2RKF6983X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P698KLCT-ND.
6.98K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF6981X
Order 'res 6.98k ohm 1/10w 1% 0402 smd - ERJ-2RKF6981X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.98KLDKR-ND.
69.8K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF6982X
Order 'res 69.8k ohm 1/10w 1% 0402 smd - ERJ-2RKF6982X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P69.8KLDKR-ND.
698K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF6983X
Order 'res 698k ohm 1/10w 1% 0402 smd - ERJ-2RKF6983X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P698KLDKR-ND.
6.98K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF6981U
Order 'res 6.98k ohm 1/2w 1% 1210 smd - ERJ-14NF6981U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.98KAACT-ND.
69.8K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF6982U
Order 'res 69.8k ohm 1/2w 1% 1210 smd - ERJ-14NF6982U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P69.8KAACT-ND.
698K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF6983U
Order 'res 698k ohm 1/2w 1% 1210 smd - ERJ-14NF6983U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P698KAACT-ND.
Options for 6.98K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF6981X
Send this link via E-Mail
Help With This Screen
