RES 68K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ683V - Resistors
| Digi-Key Part Number | P68KETR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00855 .00770 .00684 .00570 .00473 .00428 .00385 |
Extended Price
42.75 77.00 171.00 285.00 473.00 1070.00 1925.00 |
| Manufacturer Part Number | ERJ-8GEYJ683V | |||
| Description | RES 68K OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 65000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8GEYJ683V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 68.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8GEYJ683V ERJ8GEYJ683V P68KETR ND P68KETRND P68KETR |
ERJ-8GEYJ683V Specification Sheet
RES 68K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ683V (P68KETR-ND) - Resistors
Related parts Resistors:RES 68K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ683V
Order 'res 68k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ683V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68KECT-ND.
RES 68K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ683V
Order 'res 68k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ683V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68KEDKR-ND.
RES 68K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ683V
Order 'res 68k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ683V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68KETR-ND.
RES 6.8K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ682V
Order 'res 6.8k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ682V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8KECT-ND.
RES 6.8K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ682V
Order 'res 6.8k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ682V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8KEDKR-ND.
RES 6.8K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ682V
Order 'res 6.8k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ682V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.8KETR-ND.
RES 68K OHM 1/4W 5% 1206 SMD - 9C12063A6802JLHFT
Order 'res 68k ohm 1/4w 5% 1206 smd - 9C12063A6802JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68KECT-ND.
RES 6.8K OHM 1/4W 5% 1206 SMD - 9C12063A6801JLHFT
Order 'res 6.8k ohm 1/4w 5% 1206 smd - 9C12063A6801JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8KECT-ND.
RES 6.8K OHM 1/4W 5% 1206 SMD - 9C12063A6801JLHFT
Order 'res 6.8k ohm 1/4w 5% 1206 smd - 9C12063A6801JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8KEDKR-ND.
RES 68K OHM 1/4W 5% 1206 SMD - 9C12063A6802JLHFT
Order 'res 68k ohm 1/4w 5% 1206 smd - 9C12063A6802JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68KEDKR-ND.
RES 6.8K OHM 1/4W 5% 1206 SMD - RC1206JR-076K8L
Order 'res 6.8k ohm 1/4w 5% 1206 smd - RC1206JR-076K8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8KERCT-ND.
RES 68K OHM 1/4W 5% 1206 SMD - RC1206JR-0768KL
Order 'res 68k ohm 1/4w 5% 1206 smd - RC1206JR-0768KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68KERCT-ND.
RES 6.8K OHM 1/4W 5% 1206 SMD - RC1206JR-076K8L
Order 'res 6.8k ohm 1/4w 5% 1206 smd - RC1206JR-076K8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8KERDKR-ND.
RES 68K OHM 1/4W 5% 1206 SMD - RC1206JR-0768KL
Order 'res 68k ohm 1/4w 5% 1206 smd - RC1206JR-0768KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68KERDKR-ND.
RES 6.8K OHM 1/4W 5% 1206 SMD - RC1206JR-076K8L
Order 'res 6.8k ohm 1/4w 5% 1206 smd - RC1206JR-076K8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.8KERTR-ND.
Send this link via E-Mail
Help With This Screen