RES 6.8K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ682C - Resistors
| Digi-Key Part Number | P6.8KAGCT-ND |
10 50 200 1000 |
.09600 .05180 .02975 .02030 |
Extended Price
0.96 2.59 5.95 20.30 |
| Manufacturer Part Number | ERJ-1GEJ682C | |||
| Description | RES 6.8K OHM 1/20W 5% 0201 SMD | |||
| Quantity Available | 3280 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1GEJ682C |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 6.80K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 15V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1GEJ682C ERJ1GEJ682C P6 8KAGCT ND P68KAGCTND P6.8KAGCT |
ERJ-1GEJ682C Specification Sheet
RES 6.8K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ682C (P6.8KAGCT-ND) - Resistors
Related parts Resistors:RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0AGCT-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0AGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0AGTR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AGCT-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AGDKR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100AGTR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ104C
Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAGCT-ND.
RES 100K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ104C
Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAGDKR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ104C
Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KAGTR-ND.
RES 10 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ100C
Order 'res 10 ohm 1/20w 5% 0201 smd - ERJ-1GEJ100C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10AGCT-ND.
RES 10 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ100C
Order 'res 10 ohm 1/20w 5% 0201 smd - ERJ-1GEJ100C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10AGDKR-ND.
RES 10 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ100C
Order 'res 10 ohm 1/20w 5% 0201 smd - ERJ-1GEJ100C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10AGTR-ND.
RES 10K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ103C
Order 'res 10k ohm 1/20w 5% 0201 smd - ERJ-1GEJ103C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KAGCT-ND.
RES 1.0K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ102C
Order 'res 1.0k ohm 1/20w 5% 0201 smd - ERJ-1GEJ102C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KAGCT-ND.
RES 1.0K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ102C
Order 'res 1.0k ohm 1/20w 5% 0201 smd - ERJ-1GEJ102C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KAGDKR-ND.
Send this link via E-Mail
Help With This Screen