RES 68K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ683C - Resistors
| Digi-Key Part Number | P68KAGCT-ND |
10 50 200 1000 |
.09600 .05180 .02975 .02030 |
Extended Price
0.96 2.59 5.95 20.30 |
| Manufacturer Part Number | ERJ-1GEJ683C | |||
| Description | RES 68K OHM 1/20W 5% 0201 SMD | |||
| Quantity Available | 3440 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1GEJ683C |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 68.0K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 15V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1GEJ683C ERJ1GEJ683C P68KAGCT ND P68KAGCTND P68KAGCT |
ERJ-1GEJ683C Specification Sheet
RES 68K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ683C (P68KAGCT-ND) - Resistors
Related parts Resistors:RES 68K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ683C
Order 'res 68k ohm 1/20w 5% 0201 smd - ERJ-1GEJ683C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68KAGCT-ND.
RES 68K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ683C
Order 'res 68k ohm 1/20w 5% 0201 smd - ERJ-1GEJ683C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68KAGDKR-ND.
RES 68K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ683C
Order 'res 68k ohm 1/20w 5% 0201 smd - ERJ-1GEJ683C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68KAGTR-ND.
RES 6.8K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ682C
Order 'res 6.8k ohm 1/20w 5% 0201 smd - ERJ-1GEJ682C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8KAGCT-ND.
RES 6.8K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ682C
Order 'res 6.8k ohm 1/20w 5% 0201 smd - ERJ-1GEJ682C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8KAGDKR-ND.
RES 6.8K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ682C
Order 'res 6.8k ohm 1/20w 5% 0201 smd - ERJ-1GEJ682C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.8KAGTR-ND.
RES 6.8K OHM 1/20W 5% 0201 SMD - CRCW02016K80JNED
Order 'res 6.8k ohm 1/20w 5% 0201 smd - CRCW02016K80JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8KAGCT-ND.
RES 68K OHM 1/20W 5% 0201 SMD - CRCW020168K0JNED
Order 'res 68k ohm 1/20w 5% 0201 smd - CRCW020168K0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68KAGCT-ND.
RES 6.8K OHM 1/20W 5% 0201 SMD - CRCW02016K80JNED
Order 'res 6.8k ohm 1/20w 5% 0201 smd - CRCW02016K80JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8KAGDKR-ND.
RES 68K OHM 1/20W 5% 0201 SMD - CRCW020168K0JNED
Order 'res 68k ohm 1/20w 5% 0201 smd - CRCW020168K0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68KAGDKR-ND.
RES 6.8K OHM 1/20W 5% 0201 SMD - CRCW02016K80JNED
Order 'res 6.8k ohm 1/20w 5% 0201 smd - CRCW02016K80JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.8KAGTR-ND.
RES 68K OHM 1/20W 5% 0201 SMD - CRCW020168K0JNED
Order 'res 68k ohm 1/20w 5% 0201 smd - CRCW020168K0JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-68KAGTR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0AGCT-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0AGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - ERJ-1GE0R00C
Order 'res 0.0 ohm 1/20w 5% 0201 smd - ERJ-1GE0R00C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0AGTR-ND.
Send this link via E-Mail
Help With This Screen