RES 68K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ683V - Resistors
| Digi-Key Part Number | P68KACT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | ERJ-6GEYJ683V | |||
| Description | RES 68K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 1130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ683V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 68.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ683V ERJ6GEYJ683V P68KACT ND P68KACTND P68KACT |
ERJ-6GEYJ683V Specification Sheet
RES 68K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ683V (P68KACT-ND) - Resistors
Related parts Resistors:RES 68K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ683V
Order 'res 68k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ683V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68KACT-ND.
RES 68K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ683V
Order 'res 68k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ683V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68KADKR-ND.
RES 68K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ683V
Order 'res 68k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ683V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68KATR-ND.
RES 6.8K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ682V
Order 'res 6.8k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ682V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8KACT-ND.
RES 6.8K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ682V
Order 'res 6.8k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ682V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8KADKR-ND.
RES 6.8K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ682V
Order 'res 6.8k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ682V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.8KATR-ND.
RES 6.8K OHM 1/8W 5% 0805 SMD - 9C08052A6801JLHFT
Order 'res 6.8k ohm 1/8w 5% 0805 smd - 9C08052A6801JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8KACT-ND.
RES 68K OHM 1/8W 5% 0805 SMD - 9C08052A6802JLHFT
Order 'res 68k ohm 1/8w 5% 0805 smd - 9C08052A6802JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68KACT-ND.
RES 68K OHM 1/8W 5% 0805 SMD - 9C08052A6802JLHFT
Order 'res 68k ohm 1/8w 5% 0805 smd - 9C08052A6802JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68KADKR-ND.
RES 6.8K OHM 1/8W 5% 0805 SMD - 9C08052A6801JLHFT
Order 'res 6.8k ohm 1/8w 5% 0805 smd - 9C08052A6801JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8KADKR-ND.
RES 6.8K OHM 1/8W 5% 0805 SMD - RC0805JR-076K8L
Order 'res 6.8k ohm 1/8w 5% 0805 smd - RC0805JR-076K8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8KARCT-ND.
RES 68K OHM 1/8W 5% 0805 SMD - RC0805JR-0768KL
Order 'res 68k ohm 1/8w 5% 0805 smd - RC0805JR-0768KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68KARCT-ND.
RES 6.8K OHM 1/8W 5% 0805 SMD - RC0805JR-076K8L
Order 'res 6.8k ohm 1/8w 5% 0805 smd - RC0805JR-076K8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8KARDKR-ND.
RES 68K OHM 1/8W 5% 0805 SMD - RC0805JR-0768KL
Order 'res 68k ohm 1/8w 5% 0805 smd - RC0805JR-0768KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68KARDKR-ND.
RES 68K OHM 1/8W 5% 0805 SMD - RC0805JR-0768KL
Order 'res 68k ohm 1/8w 5% 0805 smd - RC0805JR-0768KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-68KARTR-ND.
Send this link via E-Mail
Help With This Screen