RES 68 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ680X - Resistors
| Digi-Key Part Number | P68JTR-ND |
10000 30000 50000 100000 250000 500000 |
.00500 .00500 .00400 .00300 .00300 .00300 |
Extended Price
50.00 150.00 200.00 300.00 750.00 1500.00 |
| Manufacturer Part Number | ERJ-2GEJ680X | |||
| Description | RES 68 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ680X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 68.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ680X ERJ2GEJ680X P68JTR ND P68JTRND P68JTR |
ERJ-2GEJ680X Specification Sheet
RES 68 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ680X (P68JTR-ND) - Resistors
Related parts Resistors:RES 68 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ680X
Order 'res 68 ohm 1/16w 5% 0402 smd - ERJ-2GEJ680X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68JCT-ND.
RES 68 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ680X
Order 'res 68 ohm 1/16w 5% 0402 smd - ERJ-2GEJ680X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68JDKR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ680X
Order 'res 68 ohm 1/16w 5% 0402 smd - ERJ-2GEJ680X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68JTR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - 9C04021A68R0JLHF3
Order 'res 68 ohm 1/16w 5% 0402 smd - 9C04021A68R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68JCT-ND.
RES 68 OHM 1/16W 5% 0402 SMD - 9C04021A68R0JLHF3
Order 'res 68 ohm 1/16w 5% 0402 smd - 9C04021A68R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68JDKR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - RC0402JR-0768RL
Order 'res 68 ohm 1/16w 5% 0402 smd - RC0402JR-0768RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68JRCT-ND.
RES 68 OHM 1/16W 5% 0402 SMD - RC0402JR-0768RL
Order 'res 68 ohm 1/16w 5% 0402 smd - RC0402JR-0768RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68JRDKR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - RC0402JR-0768RL
Order 'res 68 ohm 1/16w 5% 0402 smd - RC0402JR-0768RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-68JRTR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - 9C04021A68R0JLHF3
Order 'res 68 ohm 1/16w 5% 0402 smd - 9C04021A68R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-68JTR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - CRCW040268R0JNED
Order 'res 68 ohm 1/16w 5% 0402 smd - CRCW040268R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68JCT-ND.
RES 6.8 OHM 1/16W 5% 0402 SMD - CRCW04026R80JNED
Order 'res 6.8 ohm 1/16w 5% 0402 smd - CRCW04026R80JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8JCT-ND.
RES 68 OHM 1/16W 5% 0402 SMD - CRCW040268R0JNED
Order 'res 68 ohm 1/16w 5% 0402 smd - CRCW040268R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68JDKR-ND.
RES 6.8 OHM 1/16W 5% 0402 SMD - CRCW04026R80JNED
Order 'res 6.8 ohm 1/16w 5% 0402 smd - CRCW04026R80JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8JDKR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - CRCW040268R0JNED
Order 'res 68 ohm 1/16w 5% 0402 smd - CRCW040268R0JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-68JTR-ND.
RES 6.8 OHM 1/16W 5% 0402 SMD - CRCW04026R80JNED
Order 'res 6.8 ohm 1/16w 5% 0402 smd - CRCW04026R80JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.8JTR-ND.
Send this link via E-Mail
Help With This Screen