1/4W 1206 5% CHIP RES 6.8OHM TR - ERJ-8GEYJ6R8V - Resistors
| Digi-Key Part Number | P6.8ECT-ND |
10 50 200 1000 |
.09400 .05060 .02910 .01987 |
Extended Price
0.94 2.53 5.82 19.87 |
| Manufacturer Part Number | ERJ-8GEYJ6R8V | |||
| Description | 1/4W 1206 5% CHIP RES 6.8OHM TR | |||
| Quantity Available | 3470 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8GEYJ6R8V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 6.80 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | -100/+600ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8GEYJ6R8V ERJ8GEYJ6R8V P6 8ECT ND P68ECTND P6.8ECT |
ERJ-8GEYJ6R8V Specification Sheet
1/4W 1206 5% CHIP RES 6.8OHM TR - ERJ-8GEYJ6R8V (P6.8ECT-ND) - Resistors
Related parts Resistors:1/4W 1206 5% CHIP RES 6.8OHM TR - ERJ-8GEYJ6R8V
Order '1/4w 1206 5% chip res 6.8ohm tr - ERJ-8GEYJ6R8V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8ECT-ND.
RES 0.0 OHM 1/4W 1206 SMD - RMC 1/8 0 G
Order 'res 0.0 ohm 1/4w 1206 smd - RMC 1/8 0 G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80G-ND.
RES 0.0 OHM 1/4W 1206 SMD - RMC 1/8 0 R
Order 'res 0.0 ohm 1/4w 1206 smd - RMC 1/8 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80R-ND.
RES 0.0 OHM 1/4W 1206 SMD - RMCF 1/8 0 G
Order 'res 0.0 ohm 1/4w 1206 smd - RMCF 1/8 0 G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80G-ND.
RES 0.0 OHM 1/4W 1206 SMD - RMCF 1/8 0 R
Order 'res 0.0 ohm 1/4w 1206 smd - RMCF 1/8 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80R-ND.
RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
Order 'res zero ohm 1/4w 5% 1206 smd - ERJ-8GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ECT-ND.
RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
Order 'res zero ohm 1/4w 5% 1206 smd - ERJ-8GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0EDKR-ND.
RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
Order 'res zero ohm 1/4w 5% 1206 smd - ERJ-8GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0ETR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ101V
Order 'res 100 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ECT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ101V
Order 'res 100 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100EDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ101V
Order 'res 100 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ETR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ104V
Order 'res 100k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KECT-ND.
RES 100K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ104V
Order 'res 100k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KEDKR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ104V
Order 'res 100k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KETR-ND.
RES 10 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ100V
Order 'res 10 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ECT-ND.
Send this link via E-Mail
Help With This Screen