RES .68 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR68V
| Digi-Key Part Number | P.68BCT-ND |
10 50 200 1000 |
.63300 .34040 .19550 .13340 |
Extended Price
6.33 17.02 39.10 133.40 |
| Manufacturer Part Number | ERJ-6RQJR68V | |||
| Description | RES .68 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 4700 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ERJ-6RQJR68V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.68 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 6RQJR68V ERJ6RQJR68V P 68BCT ND P68BCTND P.68BCT |
ERJ-6RQJR68V Specification Sheet
RES .68 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR68V (P.68BCT-ND)
Related parts :RES .68 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR68V
Order 'res .68 ohm 1/8w 5% 0805 smd - ERJ-6RQJR68V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.68BCT-ND.
RES .68 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR68V
Order 'res .68 ohm 1/8w 5% 0805 smd - ERJ-6RQJR68V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.68BDKR-ND.
RES .68 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR68V
Order 'res .68 ohm 1/8w 5% 0805 smd - ERJ-6RQJR68V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.68BTR-ND.
RES 68 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ680V
Order 'res 68 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ680V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68ACT-ND.
RES 68 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ680V
Order 'res 68 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ680V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68ADKR-ND.
RES 68 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ680V
Order 'res 68 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ680V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68ATR-ND.
RES 6.8 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ6R8V
Order 'res 6.8 ohm 1/8w 5% 0805 smd - ERJ-6RQJ6R8V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8BCT-ND.
RES 6.8 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ6R8V
Order 'res 6.8 ohm 1/8w 5% 0805 smd - ERJ-6RQJ6R8V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8BDKR-ND.
RES 6.8 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ6R8V
Order 'res 6.8 ohm 1/8w 5% 0805 smd - ERJ-6RQJ6R8V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.8BTR-ND.
RES 6.8 OHM 1/8W 5% 0805 SMD - 9C08052A6R80JGHFT
Order 'res 6.8 ohm 1/8w 5% 0805 smd - 9C08052A6R80JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8ACT-ND.
RES 68 OHM 1/8W 5% 0805 SMD - 9C08052A68R0JLHFT
Order 'res 68 ohm 1/8w 5% 0805 smd - 9C08052A68R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68ACT-ND.
RES 6.8 OHM 1/8W 5% 0805 SMD - 9C08052A6R80JGHFT
Order 'res 6.8 ohm 1/8w 5% 0805 smd - 9C08052A6R80JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8ADKR-ND.
RES 68 OHM 1/8W 5% 0805 SMD - 9C08052A68R0JLHFT
Order 'res 68 ohm 1/8w 5% 0805 smd - 9C08052A68R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68ADKR-ND.
RES 6.8 OHM 1/8W 5% 0805 SMD - RC0805JR-076R8L
Order 'res 6.8 ohm 1/8w 5% 0805 smd - RC0805JR-076R8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8ARCT-ND.
RES 68 OHM 1/8W 5% 0805 SMD - RC0805JR-0768RL
Order 'res 68 ohm 1/8w 5% 0805 smd - RC0805JR-0768RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68ARCT-ND.
Send this link via E-Mail
Help With This Screen