RESISTOR .68 OHM 1/10W 1% 0603 - ERJ-3RQFR68V
| Digi-Key Part Number | P.68AJCT-ND |
10 50 200 1000 |
.30300 .16280 .09350 .06380 |
Extended Price
3.03 8.14 18.70 63.80 |
| Manufacturer Part Number | ERJ-3RQFR68V | |||
| Description | RESISTOR .68 OHM 1/10W 1% 0603 | |||
| Quantity Available | 1630 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3RQFR68V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.68 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3RQFR68V ERJ3RQFR68V P 68AJCT ND P68AJCTND P.68AJCT |
ERJ-3RQFR68V Specification Sheet
RESISTOR .68 OHM 1/10W 1% 0603 - ERJ-3RQFR68V (P.68AJCT-ND)
Related parts:RESISTOR .68 OHM 1/10W 5% 0603 - ERJ-3RQJR68V
Order 'resistor .68 ohm 1/10w 5% 0603 - ERJ-3RQJR68V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.68AHCT-ND.
RESISTOR 6.8 OHM 1/10W 5% 0603 - ERJ-3RQJ6R8V
Order 'resistor 6.8 ohm 1/10w 5% 0603 - ERJ-3RQJ6R8V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8AHCT-ND.
RESISTOR 6.8 OHM 1/10W 5% 0603 - ERJ-3RQJ6R8V
Order 'resistor 6.8 ohm 1/10w 5% 0603 - ERJ-3RQJ6R8V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8AHDKR-ND.
RESISTOR .68 OHM 1/10W 5% 0603 - ERJ-3RQJR68V
Order 'resistor .68 ohm 1/10w 5% 0603 - ERJ-3RQJR68V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.68AHDKR-ND.
RESISTOR .68 OHM 1/10W 5% 0603 - ERJ-3RQJR68V
Order 'resistor .68 ohm 1/10w 5% 0603 - ERJ-3RQJR68V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.68AHTR-ND.
RESISTOR 6.8 OHM 1/10W 5% 0603 - ERJ-3RQJ6R8V
Order 'resistor 6.8 ohm 1/10w 5% 0603 - ERJ-3RQJ6R8V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.8AHTR-ND.
RESISTOR 6.8 OHM 1/10W 1% 0603 - ERJ-3RQF6R8V
Order 'resistor 6.8 ohm 1/10w 1% 0603 - ERJ-3RQF6R8V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.8AJTR-ND.
RESISTOR 6.8 OHM 1/10W 5% 0603 - ERJ-3GEYJ6R8V
Order 'resistor 6.8 ohm 1/10w 5% 0603 - ERJ-3GEYJ6R8V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8GCT-ND.
RESISTOR 6.8 OHM 1/10W 5% 0603 - ERJ-3GEYJ6R8V
Order 'resistor 6.8 ohm 1/10w 5% 0603 - ERJ-3GEYJ6R8V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8GDKR-ND.
RESISTOR 6.8 OHM 1/10W 5% 0603 - ERJ-3GEYJ6R8V
Order 'resistor 6.8 ohm 1/10w 5% 0603 - ERJ-3GEYJ6R8V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.8GTR-ND.
RESISTOR 6.8M OHM 1/10W 5% 0603 - ERJ-3GEYJ685V
Order 'resistor 6.8m ohm 1/10w 5% 0603 - ERJ-3GEYJ685V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8MGCT-ND.
RESISTOR 6.8M OHM 1/10W 5% 0603 - ERJ-3GEYJ685V
Order 'resistor 6.8m ohm 1/10w 5% 0603 - ERJ-3GEYJ685V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8MGDKR-ND.
RESISTOR 6.8M OHM 1/10W 5% 0603 - ERJ-3GEYJ685V
Order 'resistor 6.8m ohm 1/10w 5% 0603 - ERJ-3GEYJ685V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.8MGTR-ND.
RESISTOR 7.5 OHM 1/10W 5% 0603 - ERJ-3GEYJ7R5V
Order 'resistor 7.5 ohm 1/10w 5% 0603 - ERJ-3GEYJ7R5V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7.5GCT-ND.
RESISTOR 7.5 OHM 1/10W 5% 0603 - ERJ-3GEYJ7R5V
Order 'resistor 7.5 ohm 1/10w 5% 0603 - ERJ-3GEYJ7R5V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7.5GDKR-ND.
Send this link via E-Mail
Help With This Screen