RESISTOR .68 OHM 1/10W 5% 0603 - ERJ-3RQJR68V
| Digi-Key Part Number | P.68AHTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.02800 .02500 .02300 .01900 .01600 .01400 .01300 |
Extended Price
140.00 250.00 575.00 950.00 1600.00 3500.00 6500.00 |
| Manufacturer Part Number | ERJ-3RQJR68V | |||
| Description | RESISTOR .68 OHM 1/10W 5% 0603 | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3RQJR68V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 0.68 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3RQJR68V ERJ3RQJR68V P 68AHTR ND P68AHTRND P.68AHTR |
ERJ-3RQJR68V Specification Sheet
RESISTOR .68 OHM 1/10W 5% 0603 - ERJ-3RQJR68V (P.68AHTR-ND)
Related parts:RESISTOR .68 OHM 1/10W 5% 0603 - ERJ-3RQJR68V
Order 'resistor .68 ohm 1/10w 5% 0603 - ERJ-3RQJR68V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.68AHCT-ND.
RESISTOR .68 OHM 1/10W 5% 0603 - ERJ-3RQJR68V
Order 'resistor .68 ohm 1/10w 5% 0603 - ERJ-3RQJR68V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.68AHDKR-ND.
RESISTOR .68 OHM 1/10W 5% 0603 - ERJ-3RQJR68V
Order 'resistor .68 ohm 1/10w 5% 0603 - ERJ-3RQJR68V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.68AHTR-ND.
RESISTOR 6.8 OHM 1/10W 5% 0603 - ERJ-3RQJ6R8V
Order 'resistor 6.8 ohm 1/10w 5% 0603 - ERJ-3RQJ6R8V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8AHCT-ND.
RESISTOR 6.8 OHM 1/10W 5% 0603 - ERJ-3RQJ6R8V
Order 'resistor 6.8 ohm 1/10w 5% 0603 - ERJ-3RQJ6R8V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8AHDKR-ND.
RESISTOR 6.8 OHM 1/10W 5% 0603 - ERJ-3RQJ6R8V
Order 'resistor 6.8 ohm 1/10w 5% 0603 - ERJ-3RQJ6R8V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.8AHTR-ND.
RESISTOR 6.8 OHM 1/10W 5% 0603 - ERJ-3GEYJ6R8V
Order 'resistor 6.8 ohm 1/10w 5% 0603 - ERJ-3GEYJ6R8V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8GCT-ND.
RESISTOR 6.8 OHM 1/10W 5% 0603 - ERJ-3GEYJ6R8V
Order 'resistor 6.8 ohm 1/10w 5% 0603 - ERJ-3GEYJ6R8V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8GDKR-ND.
RESISTOR 6.8 OHM 1/10W 5% 0603 - ERJ-3GEYJ6R8V
Order 'resistor 6.8 ohm 1/10w 5% 0603 - ERJ-3GEYJ6R8V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.8GTR-ND.
RESISTOR .100 OHM 1/10W 5% 0603 - ERJ-L03KJ10CV
Order 'resistor .100 ohm 1/10w 5% 0603 - ERJ-L03KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100NJCT-ND.
RESISTOR .100 OHM 1/10W 5% 0603 - ERJ-L03KJ10CV
Order 'resistor .100 ohm 1/10w 5% 0603 - ERJ-L03KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100NJTR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3RQJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3RQJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0AHCT-ND.
RESISTOR .10 OHM 1/10W 5% 0603 - ERJ-3RSJR10V
Order 'resistor .10 ohm 1/10w 5% 0603 - ERJ-3RSJR10V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10AHCT-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3RQJ1R0V
Order 'resistor 1.0 ohm 1/10w 5% 0603 - ERJ-3RQJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0AHDKR-ND.
RESISTOR .10 OHM 1/10W 5% 0603 - ERJ-3RSJR10V
Order 'resistor .10 ohm 1/10w 5% 0603 - ERJ-3RSJR10V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10AHDKR-ND.
Send this link via E-Mail
Help With This Screen