RES 680K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ684V
| Digi-Key Part Number | P680KACT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | ERJ-6GEYJ684V | |||
| Description | RES 680K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 3950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ684V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 680K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ684V ERJ6GEYJ684V P680KACT ND P680KACTND P680KACT |
ERJ-6GEYJ684V Specification Sheet
RES 680K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ684V (P680KACT-ND)
Related parts:RES 680K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ684V
Order 'res 680k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ684V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P680KACT-ND.
RES 680K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ684V
Order 'res 680k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ684V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P680KADKR-ND.
RES 680K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ684V
Order 'res 680k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ684V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P680KATR-ND.
RES 680K OHM 1/8W 5% 0805 SMD - 9C08052A6803JLHFT
Order 'res 680k ohm 1/8w 5% 0805 smd - 9C08052A6803JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680KACT-ND.
RES 680K OHM 1/8W 5% 0805 SMD - 9C08052A6803JLHFT
Order 'res 680k ohm 1/8w 5% 0805 smd - 9C08052A6803JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680KADKR-ND.
RES 680K OHM 1/8W 5% 0805 SMD - RC0805JR-07680KL
Order 'res 680k ohm 1/8w 5% 0805 smd - RC0805JR-07680KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680KARCT-ND.
RES 680K OHM 1/8W 5% 0805 SMD - RC0805JR-07680KL
Order 'res 680k ohm 1/8w 5% 0805 smd - RC0805JR-07680KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680KARDKR-ND.
RES 680K OHM 1/8W 5% 0805 SMD - RC0805JR-07680KL
Order 'res 680k ohm 1/8w 5% 0805 smd - RC0805JR-07680KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-680KARTR-ND.
RES 680K OHM 1/8W 5% 0805 SMD - 9C08052A6803JLHFT
Order 'res 680k ohm 1/8w 5% 0805 smd - 9C08052A6803JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-680KATR-ND.
RES 680K OHM 1/8W 5% 0805 SMD - CRCW0805680KJNEA
Order 'res 680k ohm 1/8w 5% 0805 smd - CRCW0805680KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680KACT-ND.
RES 680K OHM 1/8W 5% 0805 SMD - CRCW0805680KJNEA
Order 'res 680k ohm 1/8w 5% 0805 smd - CRCW0805680KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680KADKR-ND.
RES 680K OHM 1/8W 5% 0805 SMD - CRCW0805680KJNEA
Order 'res 680k ohm 1/8w 5% 0805 smd - CRCW0805680KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-680KATR-ND.
RES 680K OHM 1/8W 5% 0805 SMD - CRCW0805680KJNTA
Order 'res 680k ohm 1/8w 5% 0805 smd - CRCW0805680KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805680KJNTA-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - ERJ-6GEY0R00V
Order 'res 0.0 ohm 1/8w 5% 0805 smd - ERJ-6GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - ERJ-6GEY0R00V
Order 'res 0.0 ohm 1/8w 5% 0805 smd - ERJ-6GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ADKR-ND.
Send this link via E-Mail
Help With This Screen