RES 680 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ681X - Resistors
| Digi-Key Part Number | P680JCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ681X | |||
| Description | RES 680 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 3890 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ681X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 680 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ681X ERJ2GEJ681X P680JCT ND P680JCTND P680JCT |
ERJ-2GEJ681X Specification Sheet
RES 680 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ681X (P680JCT-ND) - Resistors
Related parts Resistors:RES 680 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ681X
Order 'res 680 ohm 1/16w 5% 0402 smd - ERJ-2GEJ681X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P680JCT-ND.
RES 680 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ681X
Order 'res 680 ohm 1/16w 5% 0402 smd - ERJ-2GEJ681X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P680JDKR-ND.
RES 680 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ681X
Order 'res 680 ohm 1/16w 5% 0402 smd - ERJ-2GEJ681X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P680JTR-ND.
RES 680 OHM 1/16W 5% 0402 SMD - 9C04021A6800JLHF3
Order 'res 680 ohm 1/16w 5% 0402 smd - 9C04021A6800JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680JCT-ND.
RES 680 OHM 1/16W 5% 0402 SMD - 9C04021A6800JLHF3
Order 'res 680 ohm 1/16w 5% 0402 smd - 9C04021A6800JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680JDKR-ND.
RES 680 OHM 1/16W 5% 0402 SMD - RC0402JR-07680RL
Order 'res 680 ohm 1/16w 5% 0402 smd - RC0402JR-07680RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680JRCT-ND.
RES 680 OHM 1/16W 5% 0402 SMD - RC0402JR-07680RL
Order 'res 680 ohm 1/16w 5% 0402 smd - RC0402JR-07680RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680JRDKR-ND.
RES 680 OHM 1/16W 5% 0402 SMD - RC0402JR-07680RL
Order 'res 680 ohm 1/16w 5% 0402 smd - RC0402JR-07680RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-680JRTR-ND.
RES 680 OHM 1/16W 5% 0402 SMD - 9C04021A6800JLHF3
Order 'res 680 ohm 1/16w 5% 0402 smd - 9C04021A6800JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-680JTR-ND.
RES 680 OHM 1/16W 5% 0402 SMD - CRCW0402680RJNED
Order 'res 680 ohm 1/16w 5% 0402 smd - CRCW0402680RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680JCT-ND.
RES 680 OHM 1/16W 5% 0402 SMD - CRCW0402680RJNED
Order 'res 680 ohm 1/16w 5% 0402 smd - CRCW0402680RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680JDKR-ND.
RES 680 OHM 1/16W 5% 0402 SMD - CRCW0402680RJNED
Order 'res 680 ohm 1/16w 5% 0402 smd - CRCW0402680RJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-680JTR-ND.
RES 680 OHM 1/16W 5% 0402 SMD - CRCW0402680RJNTD
Order 'res 680 ohm 1/16w 5% 0402 smd - CRCW0402680RJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402680RJNTD-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JCT-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JDKR-ND.
Send this link via E-Mail
Help With This Screen