RES 62 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ620V - Resistors
| Digi-Key Part Number | P62EDKR-ND |
10 50 200 1000 |
.09400 .05060 .02910 .01987 |
Extended Price
0.94 2.53 5.82 19.87 |
| Manufacturer Part Number | ERJ-8GEYJ620V | |||
| Description | RES 62 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8GEYJ620V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 62.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8GEYJ620V ERJ8GEYJ620V P62EDKR ND P62EDKRND P62EDKR |
ERJ-8GEYJ620V Specification Sheet
RES 62 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ620V (P62EDKR-ND) - Resistors
Related parts Resistors:RES 62 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ620V
Order 'res 62 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ620V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62ECT-ND.
RES 62 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ620V
Order 'res 62 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ620V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62EDKR-ND.
RES 62 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ620V
Order 'res 62 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ620V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P62ETR-ND.
RES 6.2 OHM 1/4W 5% 1206 SMD - 9C12063A6R20JGHFT
Order 'res 6.2 ohm 1/4w 5% 1206 smd - 9C12063A6R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2ECT-ND.
RES 62 OHM 1/4W 5% 1206 SMD - 9C12063A62R0JLHFT
Order 'res 62 ohm 1/4w 5% 1206 smd - 9C12063A62R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62ECT-ND.
RES 62 OHM 1/4W 5% 1206 SMD - 9C12063A62R0JLHFT
Order 'res 62 ohm 1/4w 5% 1206 smd - 9C12063A62R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62EDKR-ND.
RES 6.2 OHM 1/4W 5% 1206 SMD - 9C12063A6R20JGHFT
Order 'res 6.2 ohm 1/4w 5% 1206 smd - 9C12063A6R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2EDKR-ND.
RES 6.2 OHM 1/4W 5% 1206 SMD - RC1206JR-076R2L
Order 'res 6.2 ohm 1/4w 5% 1206 smd - RC1206JR-076R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2ERCT-ND.
RES 62 OHM 1/4W 5% 1206 SMD - RC1206JR-0762RL
Order 'res 62 ohm 1/4w 5% 1206 smd - RC1206JR-0762RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62ERCT-ND.
RES 62 OHM 1/4W 5% 1206 SMD - RC1206JR-0762RL
Order 'res 62 ohm 1/4w 5% 1206 smd - RC1206JR-0762RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62ERDKR-ND.
RES 6.2 OHM 1/4W 5% 1206 SMD - RC1206JR-076R2L
Order 'res 6.2 ohm 1/4w 5% 1206 smd - RC1206JR-076R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2ERDKR-ND.
RES 6.2 OHM 1/4W 5% 1206 SMD - RC1206JR-076R2L
Order 'res 6.2 ohm 1/4w 5% 1206 smd - RC1206JR-076R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.2ERTR-ND.
RES 62 OHM 1/4W 5% 1206 SMD - RC1206JR-0762RL
Order 'res 62 ohm 1/4w 5% 1206 smd - RC1206JR-0762RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-62ERTR-ND.
RES 6.2 OHM 1/4W 5% 1206 SMD - 9C12063A6R20JGHFT
Order 'res 6.2 ohm 1/4w 5% 1206 smd - 9C12063A6R20JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.2ETR-ND.
RES 62 OHM 1/4W 5% 1206 SMD - 9C12063A62R0JLHFT
Order 'res 62 ohm 1/4w 5% 1206 smd - 9C12063A62R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-62ETR-ND.
Send this link via E-Mail
Help With This Screen