RES 620K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ624V
| Digi-Key Part Number | P620KACT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | ERJ-6GEYJ624V | |||
| Description | RES 620K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 2670 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ624V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 620K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ624V ERJ6GEYJ624V P620KACT ND P620KACTND P620KACT |
ERJ-6GEYJ624V Specification Sheet
RES 620K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ624V (P620KACT-ND)
Related parts:RES 620K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ624V
Order 'res 620k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ624V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P620KACT-ND.
RES 620K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ624V
Order 'res 620k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ624V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P620KADKR-ND.
RES 620K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ624V
Order 'res 620k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ624V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P620KATR-ND.
RES 620K OHM 1/8W 5% 0805 SMD - 9C08052A6203JLHFT
Order 'res 620k ohm 1/8w 5% 0805 smd - 9C08052A6203JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KACT-ND.
RES 620K OHM 1/8W 5% 0805 SMD - 9C08052A6203JLHFT
Order 'res 620k ohm 1/8w 5% 0805 smd - 9C08052A6203JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KADKR-ND.
RES 620K OHM 1/8W 5% 0805 SMD - RC0805JR-07620KL
Order 'res 620k ohm 1/8w 5% 0805 smd - RC0805JR-07620KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KARCT-ND.
RES 620K OHM 1/8W 5% 0805 SMD - RC0805JR-07620KL
Order 'res 620k ohm 1/8w 5% 0805 smd - RC0805JR-07620KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KARDKR-ND.
RES 620K OHM 1/8W 5% 0805 SMD - RC0805JR-07620KL
Order 'res 620k ohm 1/8w 5% 0805 smd - RC0805JR-07620KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620KARTR-ND.
RES 620K OHM 1/8W 5% 0805 SMD - 9C08052A6203JLHFT
Order 'res 620k ohm 1/8w 5% 0805 smd - 9C08052A6203JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620KATR-ND.
RES 620K OHM 1/8W 5% 0805 SMD - CRCW0805620KJNEA
Order 'res 620k ohm 1/8w 5% 0805 smd - CRCW0805620KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620KACT-ND.
RES 620K OHM 1/8W 5% 0805 SMD - CRCW0805620KJNEA
Order 'res 620k ohm 1/8w 5% 0805 smd - CRCW0805620KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620KADKR-ND.
RES 620K OHM 1/8W 5% 0805 SMD - CRCW0805620KJNEA
Order 'res 620k ohm 1/8w 5% 0805 smd - CRCW0805620KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-620KATR-ND.
RES 620K OHM 1/8W 5% 0805 SMD - CRCW0805620KJNTA
Order 'res 620k ohm 1/8w 5% 0805 smd - CRCW0805620KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805620KJNTA-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - ERJ-6GEY0R00V
Order 'res 0.0 ohm 1/8w 5% 0805 smd - ERJ-6GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - ERJ-6GEY0R00V
Order 'res 0.0 ohm 1/8w 5% 0805 smd - ERJ-6GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ADKR-ND.
Send this link via E-Mail
Help With This Screen