RES 620 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ621X
| Digi-Key Part Number | P620JCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ621X | |||
| Description | RES 620 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 2100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ621X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 620 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ621X ERJ2GEJ621X P620JCT ND P620JCTND P620JCT |
ERJ-2GEJ621X Specification Sheet
RES 620 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ621X (P620JCT-ND)
Related parts:RES 620 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ621X
Order 'res 620 ohm 1/16w 5% 0402 smd - ERJ-2GEJ621X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P620JCT-ND.
RES 620 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ621X
Order 'res 620 ohm 1/16w 5% 0402 smd - ERJ-2GEJ621X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P620JDKR-ND.
RES 620 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ621X
Order 'res 620 ohm 1/16w 5% 0402 smd - ERJ-2GEJ621X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P620JTR-ND.
RES 620 OHM 1/16W 5% 0402 SMD - 9C04021A6200JLHF3
Order 'res 620 ohm 1/16w 5% 0402 smd - 9C04021A6200JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620JCT-ND.
RES 620 OHM 1/16W 5% 0402 SMD - 9C04021A6200JLHF3
Order 'res 620 ohm 1/16w 5% 0402 smd - 9C04021A6200JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620JDKR-ND.
RES 620 OHM 1/16W 5% 0402 SMD - RC0402JR-07620RL
Order 'res 620 ohm 1/16w 5% 0402 smd - RC0402JR-07620RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620JRCT-ND.
RES 620 OHM 1/16W 5% 0402 SMD - RC0402JR-07620RL
Order 'res 620 ohm 1/16w 5% 0402 smd - RC0402JR-07620RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620JRDKR-ND.
RES 620 OHM 1/16W 5% 0402 SMD - RC0402JR-07620RL
Order 'res 620 ohm 1/16w 5% 0402 smd - RC0402JR-07620RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620JRTR-ND.
RES 620 OHM 1/16W 5% 0402 SMD - 9C04021A6200JLHF3
Order 'res 620 ohm 1/16w 5% 0402 smd - 9C04021A6200JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620JTR-ND.
RES 620 OHM 1/16W 5% 0402 SMD - CRCW0402620RJNED
Order 'res 620 ohm 1/16w 5% 0402 smd - CRCW0402620RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620JCT-ND.
RES 620 OHM 1/16W 5% 0402 SMD - CRCW0402620RJNED
Order 'res 620 ohm 1/16w 5% 0402 smd - CRCW0402620RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620JDKR-ND.
RES 620 OHM 1/16W 5% 0402 SMD - CRCW0402620RJNED
Order 'res 620 ohm 1/16w 5% 0402 smd - CRCW0402620RJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-620JTR-ND.
RES 620 OHM 1/16W 5% 0402 SMD - CRCW0402620RJNTD
Order 'res 620 ohm 1/16w 5% 0402 smd - CRCW0402620RJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402620RJNTD-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JCT-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/16w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JDKR-ND.
Send this link via E-Mail
Help With This Screen