RES 61.9K OHM 1/10W 1% 0402 SMD - ERJ-2RKF6192X
61.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF6192X
| Digi-Key Part Number | P61.9KLCT-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF6192X | |||
| Description | RES 61.9K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 215520 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF6192X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 61.9K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF6192X ERJ2RKF6192X P61 9KLCT ND P619KLCTND P61.9KLCT |
ERJ-2RKF6192X Specification Sheet
RES 61.9K OHM 1/10W 1% 0402 SMD - ERJ-2RKF6192X (P61.9KLCT-ND)
Related parts 61.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF6192XRES 6.19K OHM 1/10W 1% 0603 SMD - ERJ-3EKF6191V
Order 'res 6.19k ohm 1/10w 1% 0603 smd - ERJ-3EKF6191V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.19KHCT-ND.
RES 61.9K OHM 1/10W 1% 0603 SMD - ERJ-3EKF6192V
Order 'res 61.9k ohm 1/10w 1% 0603 smd - ERJ-3EKF6192V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P61.9KHCT-ND.
RES 619K OHM 1/10W 1% 0603 SMD - ERJ-3EKF6193V
Order 'res 619k ohm 1/10w 1% 0603 smd - ERJ-3EKF6193V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P619KHCT-ND.
RES 619K OHM 1/10W 1% 0603 SMD - ERJ-3EKF6193V
Order 'res 619k ohm 1/10w 1% 0603 smd - ERJ-3EKF6193V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P619KHDKR-ND.
RES 61.9K OHM 1/10W 1% 0603 SMD - ERJ-3EKF6192V
Order 'res 61.9k ohm 1/10w 1% 0603 smd - ERJ-3EKF6192V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P61.9KHDKR-ND.
RES 6.19K OHM 1/10W 1% 0603 SMD - ERJ-3EKF6191V
Order 'res 6.19k ohm 1/10w 1% 0603 smd - ERJ-3EKF6191V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.19KHDKR-ND.
RES 619K OHM 1/10W 1% 0402 SMD - ERJ-2RKF6193X
Order 'res 619k ohm 1/10w 1% 0402 smd - ERJ-2RKF6193X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P619KLCT-ND.
RES 6.19K OHM 1/10W 1% 0402 SMD - ERJ-2RKF6191X
Order 'res 6.19k ohm 1/10w 1% 0402 smd - ERJ-2RKF6191X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.19KLCT-ND.
RES 61.9K OHM 1/10W 1% 0402 SMD - ERJ-2RKF6192X
Order 'res 61.9k ohm 1/10w 1% 0402 smd - ERJ-2RKF6192X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P61.9KLCT-ND.
RES 61.9K OHM 1/10W 1% 0402 SMD - ERJ-2RKF6192X
Order 'res 61.9k ohm 1/10w 1% 0402 smd - ERJ-2RKF6192X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P61.9KLDKR-ND.
RES 619K OHM 1/10W 1% 0402 SMD - ERJ-2RKF6193X
Order 'res 619k ohm 1/10w 1% 0402 smd - ERJ-2RKF6193X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P619KLDKR-ND.
RES 6.19K OHM 1/10W 1% 0402 SMD - ERJ-2RKF6191X
Order 'res 6.19k ohm 1/10w 1% 0402 smd - ERJ-2RKF6191X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.19KLDKR-ND.
RES 619K OHM 1/2W 1% 1210 SMD - ERJ-14NF6193U
Order 'res 619k ohm 1/2w 1% 1210 smd - ERJ-14NF6193U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P619KAACT-ND.
RES 61.9K OHM 1/2W 1% 1210 SMD - ERJ-14NF6192U
Order 'res 61.9k ohm 1/2w 1% 1210 smd - ERJ-14NF6192U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P61.9KAACT-ND.
RES 6.19K OHM 1/2W 1% 1210 SMD - ERJ-14NF6191U
Order 'res 6.19k ohm 1/2w 1% 1210 smd - ERJ-14NF6191U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.19KAACT-ND.
Options for 61.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF6192X
Send this link via E-Mail
Help With This Screen
