RESISTOR .006 OHM 1W 1% 2512 - ERJ-M1WSF6M0U - Resistors
| Digi-Key Part Number | P6.0MCT-ND |
10 50 200 1000 |
.80000 .65000 .58000 .52000 |
Extended Price
8.00 32.50 116.00 520.00 |
| Manufacturer Part Number | ERJ-M1WSF6M0U | |||
| Description | RESISTOR .006 OHM 1W 1% 2512 | |||
| Quantity Available | 1700 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-M1WSF6M0U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.006 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ M1WSF6M0U ERJM1WSF6M0U P6 0MCT ND P60MCTND P6.0MCT |
ERJ-M1WSF6M0U Specification Sheet
RESISTOR .006 OHM 1W 1% 2512 - ERJ-M1WSF6M0U (P6.0MCT-ND) - Resistors
Related parts Resistors:RESISTOR .006 OHM 1W 1% 2512 - ERJ-M1WSF6M0U
Order 'resistor .006 ohm 1w 1% 2512 - ERJ-M1WSF6M0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.0MCT-ND.
RESISTOR .006 OHM 1W 1% 2512 - ERJ-M1WSF6M0U
Order 'resistor .006 ohm 1w 1% 2512 - ERJ-M1WSF6M0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.0MTR-ND.
RESISTOR .006 OHM 1W 1% 2512 - ERJ-M1WSF6M0U
Order 'resistor .006 ohm 1w 1% 2512 - ERJ-M1WSF6M0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.0MDKR-ND.
RESISTOR .100 OHM 1W 1% 2512 - ERJ-L1WKF10CU
Order 'resistor .100 ohm 1w 1% 2512 - ERJ-L1WKF10CU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100MCT-ND.
RESISTOR .100 OHM 1W 1% 2512 - ERJ-L1WKF10CU
Order 'resistor .100 ohm 1w 1% 2512 - ERJ-L1WKF10CU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100MTR-ND.
RESISTOR .010 OHM 1W 1% 2512 - ERJ-M1WSF10MU
Order 'resistor .010 ohm 1w 1% 2512 - ERJ-M1WSF10MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MCT-ND.
RESISTOR .010 OHM 1W 1% 2512 - ERJ-M1WSF10MU
Order 'resistor .010 ohm 1w 1% 2512 - ERJ-M1WSF10MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10MTR-ND.
RESISTOR .001 OHM 1W 1% 2512 - ERJ-M1WTF1M0U
Order 'resistor .001 ohm 1w 1% 2512 - ERJ-M1WTF1M0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0NDCT-ND.
RESISTOR .001 OHM 1W 1% 2512 - ERJ-M1WTF1M0U
Order 'resistor .001 ohm 1w 1% 2512 - ERJ-M1WTF1M0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0NDTR-ND.
RESISTOR .012 OHM 1W 1% 2512 - ERJ-M1WSF12MU
Order 'resistor .012 ohm 1w 1% 2512 - ERJ-M1WSF12MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12MCT-ND.
RESISTOR .012 OHM 1W 1% 2512 - ERJ-M1WSF12MU
Order 'resistor .012 ohm 1w 1% 2512 - ERJ-M1WSF12MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12MTR-ND.
RESISTOR .015 OHM 1W 1% 2512 - ERJ-M1WSF15MU
Order 'resistor .015 ohm 1w 1% 2512 - ERJ-M1WSF15MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15MCT-ND.
RESISTOR .015 OHM 1W 1% 2512 - ERJ-M1WSF15MU
Order 'resistor .015 ohm 1w 1% 2512 - ERJ-M1WSF15MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15MTR-ND.
RESISTOR .0015 OHM 1W 1% 2512 - ERJ-M1WTF1M5U
Order 'resistor .0015 ohm 1w 1% 2512 - ERJ-M1WTF1M5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5NDCT-ND.
RESISTOR .0015 OHM 1W 1% 2512 - ERJ-M1WTF1M5U
Order 'resistor .0015 ohm 1w 1% 2512 - ERJ-M1WTF1M5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5NDTR-ND.
Send this link via E-Mail
Help With This Screen