MICROPHONE OMNI 9.7X4.5MM - WM-52BH - Audio Products
Microphone Panasonic - ECG Electret Condenser 1.5V -42dB ±2dB WM-52BH
| Digi-Key Part Number | P11977-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | WM-52BH | |||
| Description | MICROPHONE OMNI 9.7X4.5MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Microphone Panasonic - ECG Electret Condenser 1.5V -42dB ±2dB WM-52BH
| Technical/Catalog Information | WM-52BH |
| Vendor | Panasonic - ECG |
| Category | Audio Products |
| Sensitivity | -42dB ±2dB |
| Voltage - Rated | 1.5V |
| Current | 300µA |
| Type | Electret Condenser |
| Size / Dimension | Circular - 9.7mm Dia x 4.5mm H |
| Frequency | 20Hz ~ 16kHz |
| S/N Ratio | 60dB |
| Filter Type | - |
| Impedance | 3K Ohm |
| Termination | Solder Pins/Posts |
| Direction | Omnidirectional |
| Port Location | Top |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
WM 52BH WM52BH P11977 ND P11977ND P11977 |
MICROPHONE OMNI 9.7X4.5MM - WM-52BH (P11977-ND) - Audio Products
Related parts Microphone Panasonic - ECG Electret Condenser 1.5V -42dB ±2dB WM-52BHMICROPHONE OMNI 9.7X4.5MM - WM-52BH
Order 'microphone omni 9.7x4.5mm - WM-52BH' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11977-ND.
MICROPHONE OMNI 9.7X4.5MM - WM-52BY
Order 'microphone omni 9.7x4.5mm - WM-52BY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11976-ND.
MICROPHONE OMNI 9.7X4.5MM - WM-54BM
Order 'microphone omni 9.7x4.5mm - WM-54BM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11978-ND.
MICROPHONE OMNI 6X1.3MM - WM-63PRT
Order 'microphone omni 6x1.3mm - WM-63PRT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11961-ND.
MICROPHONE OMNI 6X1.5MM - WM-E15BT
Order 'microphone omni 6x1.5mm - WM-E15BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11962-ND.
MICROPHONE OMNI 6X2.2MM - WM-64AT
Order 'microphone omni 6x2.2mm - WM-64AT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11963-ND.
MICROPHONE OMNI 6X2.7MM - WM-62CT
Order 'microphone omni 6x2.7mm - WM-62CT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11971-ND.
MICROPHONE OMNI 6X2.7MM - WM-62BT
Order 'microphone omni 6x2.7mm - WM-62BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11973-ND.
MICROPHONE OMNI 6X3.4MM - WM-61B102B
Order 'microphone omni 6x3.4mm - WM-61B102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11974-ND.
MICROPHONE OMNI 6X5MM - WM-60AT
Order 'microphone omni 6x5mm - WM-60AT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11975-ND.
MICROPHONE OMNI 9.7X6.7MM - WM-034DH
Order 'microphone omni 9.7x6.7mm - WM-034DH' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11979-ND.
MICROPHONE OMNI 9.7X6.7MM - WM-034DBH
Order 'microphone omni 9.7x6.7mm - WM-034DBH' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11980-ND.
MICROPHONE OMNI 6X1.3MM W/CAP - WM-63GCT
Order 'microphone omni 6x1.3mm w/cap - WM-63GCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11957-ND.
MICROPHONE OMNI 6X1.3MM W/CAP - WM-63GNT
Order 'microphone omni 6x1.3mm w/cap - WM-63GNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11958-ND.
MICROPHONE OMNI 7.7X3.3MM ASSY - WM-63GNT330
Order 'microphone omni 7.7x3.3mm assy - WM-63GNT330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11959-ND.
Options for Microphone Panasonic - ECG Electret Condenser 1.5V -42dB ±2dB WM-52BH
Send this link via E-Mail
Help With This Screen
