5.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF5761X
RES 5.76K OHM 1/10W 1% 0402 SMD - ERJ-2RKF5761X - Resistors
| Digi-Key Part Number | P5.76KLTR-ND |
10000 30000 50000 100000 250000 500000 |
.00851 .00756 .00630 .00523 .00473 .00425 |
Extended Price
85.10 226.80 315.00 523.00 1182.50 2125.00 |
| Manufacturer Part Number | ERJ-2RKF5761X | |||
| Description | RES 5.76K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF5761X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 5.76K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF5761X ERJ2RKF5761X P5 76KLTR ND P576KLTRND P5.76KLTR |
ERJ-2RKF5761X Specification Sheet
RES 5.76K OHM 1/10W 1% 0402 SMD - ERJ-2RKF5761X (P5.76KLTR-ND) - Resistors
Related parts 5.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF5761X576K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF5763V
Order 'res 576k ohm 1/10w 1% 0603 smd - ERJ-3EKF5763V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P576KHCT-ND.
57.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF5762V
Order 'res 57.6k ohm 1/10w 1% 0603 smd - ERJ-3EKF5762V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P57.6KHCT-ND.
5.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF5761V
Order 'res 5.76k ohm 1/10w 1% 0603 smd - ERJ-3EKF5761V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.76KHCT-ND.
57.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF5762V
Order 'res 57.6k ohm 1/10w 1% 0603 smd - ERJ-3EKF5762V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P57.6KHDKR-ND.
5.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF5761V
Order 'res 5.76k ohm 1/10w 1% 0603 smd - ERJ-3EKF5761V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.76KHDKR-ND.
576K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF5763V
Order 'res 576k ohm 1/10w 1% 0603 smd - ERJ-3EKF5763V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P576KHDKR-ND.
5.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF5761V
Order 'res 5.76k ohm 1/10w 1% 0603 smd - ERJ-3EKF5761V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.76KHTR-ND.
576K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF5763V
Order 'res 576k ohm 1/10w 1% 0603 smd - ERJ-3EKF5763V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P576KHTR-ND.
57.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF5762V
Order 'res 57.6k ohm 1/10w 1% 0603 smd - ERJ-3EKF5762V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P57.6KHTR-ND.
5.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5761X
Order 'res 5.76k ohm 1/10w 1% 0402 smd - ERJ-2RKF5761X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.76KLCT-ND.
57.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5762X
Order 'res 57.6k ohm 1/10w 1% 0402 smd - ERJ-2RKF5762X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P57.6KLCT-ND.
576K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5763X
Order 'res 576k ohm 1/10w 1% 0402 smd - ERJ-2RKF5763X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P576KLCT-ND.
5.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5761X
Order 'res 5.76k ohm 1/10w 1% 0402 smd - ERJ-2RKF5761X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.76KLDKR-ND.
57.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5762X
Order 'res 57.6k ohm 1/10w 1% 0402 smd - ERJ-2RKF5762X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P57.6KLDKR-ND.
576K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5763X
Order 'res 576k ohm 1/10w 1% 0402 smd - ERJ-2RKF5763X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P576KLDKR-ND.
Options for 5.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF5761X
Send this link via E-Mail
Help With This Screen
