RES 57.6K OHM 1/10W 1% 0402 SMD - ERJ-2RKF5762X
57.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5762X
| Digi-Key Part Number | P57.6KLDKR-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF5762X | |||
| Description | RES 57.6K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF5762X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 57.6K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF5762X ERJ2RKF5762X P57 6KLDKR ND P576KLDKRND P57.6KLDKR |
ERJ-2RKF5762X Specification Sheet
RES 57.6K OHM 1/10W 1% 0402 SMD - ERJ-2RKF5762X (P57.6KLDKR-ND)
Related parts 57.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5762XRES 576K OHM 1/10W 1% 0603 SMD - ERJ-3EKF5763V
Order 'res 576k ohm 1/10w 1% 0603 smd - ERJ-3EKF5763V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P576KHCT-ND.
RES 57.6K OHM 1/10W 1% 0603 SMD - ERJ-3EKF5762V
Order 'res 57.6k ohm 1/10w 1% 0603 smd - ERJ-3EKF5762V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P57.6KHCT-ND.
RES 5.76K OHM 1/10W 1% 0603 SMD - ERJ-3EKF5761V
Order 'res 5.76k ohm 1/10w 1% 0603 smd - ERJ-3EKF5761V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.76KHCT-ND.
RES 57.6K OHM 1/10W 1% 0603 SMD - ERJ-3EKF5762V
Order 'res 57.6k ohm 1/10w 1% 0603 smd - ERJ-3EKF5762V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P57.6KHDKR-ND.
RES 5.76K OHM 1/10W 1% 0603 SMD - ERJ-3EKF5761V
Order 'res 5.76k ohm 1/10w 1% 0603 smd - ERJ-3EKF5761V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.76KHDKR-ND.
RES 576K OHM 1/10W 1% 0603 SMD - ERJ-3EKF5763V
Order 'res 576k ohm 1/10w 1% 0603 smd - ERJ-3EKF5763V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P576KHDKR-ND.
RES 5.76K OHM 1/10W 1% 0402 SMD - ERJ-2RKF5761X
Order 'res 5.76k ohm 1/10w 1% 0402 smd - ERJ-2RKF5761X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.76KLCT-ND.
RES 57.6K OHM 1/10W 1% 0402 SMD - ERJ-2RKF5762X
Order 'res 57.6k ohm 1/10w 1% 0402 smd - ERJ-2RKF5762X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P57.6KLCT-ND.
RES 576K OHM 1/10W 1% 0402 SMD - ERJ-2RKF5763X
Order 'res 576k ohm 1/10w 1% 0402 smd - ERJ-2RKF5763X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P576KLCT-ND.
RES 5.76K OHM 1/10W 1% 0402 SMD - ERJ-2RKF5761X
Order 'res 5.76k ohm 1/10w 1% 0402 smd - ERJ-2RKF5761X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.76KLDKR-ND.
RES 57.6K OHM 1/10W 1% 0402 SMD - ERJ-2RKF5762X
Order 'res 57.6k ohm 1/10w 1% 0402 smd - ERJ-2RKF5762X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P57.6KLDKR-ND.
RES 576K OHM 1/10W 1% 0402 SMD - ERJ-2RKF5763X
Order 'res 576k ohm 1/10w 1% 0402 smd - ERJ-2RKF5763X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P576KLDKR-ND.
RES 57.6K OHM 1/2W 1% 1210 SMD - ERJ-14NF5762U
Order 'res 57.6k ohm 1/2w 1% 1210 smd - ERJ-14NF5762U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P57.6KAACT-ND.
RES 576K OHM 1/2W 1% 1210 SMD - ERJ-14NF5763U
Order 'res 576k ohm 1/2w 1% 1210 smd - ERJ-14NF5763U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P576KAACT-ND.
RES 5.76K OHM 1/2W 1% 1210 SMD - ERJ-14NF5761U
Order 'res 5.76k ohm 1/2w 1% 1210 smd - ERJ-14NF5761U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.76KAACT-ND.
Options for 57.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5762X
Send this link via E-Mail
Help With This Screen
