5.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5761X
RES 5.76K OHM 1/10W 1% 0402 SMD - ERJ-2RKF5761X - Resistors
| Digi-Key Part Number | P5.76KLDKR-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF5761X | |||
| Description | RES 5.76K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF5761X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.76K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF5761X ERJ2RKF5761X P5 76KLDKR ND P576KLDKRND P5.76KLDKR |
ERJ-2RKF5761X Specification Sheet
RES 5.76K OHM 1/10W 1% 0402 SMD - ERJ-2RKF5761X (P5.76KLDKR-ND) - Resistors
Related parts 5.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5761X5.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5761X
Order 'res 5.76k ohm 1/10w 1% 0402 smd - ERJ-2RKF5761X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.76KLCT-ND.
5.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5761X
Order 'res 5.76k ohm 1/10w 1% 0402 smd - ERJ-2RKF5761X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.76KLDKR-ND.
5.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF5761X
Order 'res 5.76k ohm 1/10w 1% 0402 smd - ERJ-2RKF5761X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.76KLTR-ND.
620 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ621X
Order 'res 620 ohm 1/10w 5% 0402 smd - ERJ-2GEJ621X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P620JCT-ND.
620 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ621X
Order 'res 620 ohm 1/10w 5% 0402 smd - ERJ-2GEJ621X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P620JDKR-ND.
620 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ621X
Order 'res 620 ohm 1/10w 5% 0402 smd - ERJ-2GEJ621X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P620JTR-ND.
620K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ624X
Order 'res 620k ohm 1/10w 5% 0402 smd - ERJ-2GEJ624X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P620KJCT-ND.
620K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ624X
Order 'res 620k ohm 1/10w 5% 0402 smd - ERJ-2GEJ624X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P620KJDKR-ND.
620K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ624X
Order 'res 620k ohm 1/10w 5% 0402 smd - ERJ-2GEJ624X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P620KJTR-ND.
62.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ620X
Order 'res 62 ohm 1/10w 5% 0402 smd - ERJ-2GEJ620X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62JCT-ND.
62.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ620X
Order 'res 62 ohm 1/10w 5% 0402 smd - ERJ-2GEJ620X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62JDKR-ND.
62.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ620X
Order 'res 62 ohm 1/10w 5% 0402 smd - ERJ-2GEJ620X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P62JTR-ND.
62.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ623X
Order 'res 62k ohm 1/10w 5% 0402 smd - ERJ-2GEJ623X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62KJCT-ND.
6.20K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ622X
Order 'res 6.2k ohm 1/10w 5% 0402 smd - ERJ-2GEJ622X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.2KJCT-ND.
62.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ623X
Order 'res 62k ohm 1/10w 5% 0402 smd - ERJ-2GEJ623X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62KJDKR-ND.
Options for 5.76K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF5761X
Send this link via E-Mail
Help With This Screen
