RES 5.76K OHM 1/16W 1% 0402 SMD - ERJ-2RKF5761X - Resistors
| Digi-Key Part Number | P5.76KLCT-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF5761X | |||
| Description | RES 5.76K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 5380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF5761X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.76K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF5761X ERJ2RKF5761X P5 76KLCT ND P576KLCTND P5.76KLCT |
ERJ-2RKF5761X Specification Sheet
RES 5.76K OHM 1/16W 1% 0402 SMD - ERJ-2RKF5761X (P5.76KLCT-ND) - Resistors
Related parts Resistors:RES 100K OHM 1/16W 1% 0402 SMD - ERJ-2RKF1003X
Order 'res 100k ohm 1/16w 1% 0402 smd - ERJ-2RKF1003X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KLCT-ND.
RES 1.00K OHM 1/16W 1% 0402 SMD - ERJ-2RKF1001X
Order 'res 1.00k ohm 1/16w 1% 0402 smd - ERJ-2RKF1001X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00KLCT-ND.
RES 10.0K OHM 1/16W 1% 0402 SMD - ERJ-2RKF1002X
Order 'res 10.0k ohm 1/16w 1% 0402 smd - ERJ-2RKF1002X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0KLCT-ND.
RES 1.00K OHM 1/16W 1% 0402 SMD - ERJ-2RKF1001X
Order 'res 1.00k ohm 1/16w 1% 0402 smd - ERJ-2RKF1001X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00KLDKR-ND.
RES 100K OHM 1/16W 1% 0402 SMD - ERJ-2RKF1003X
Order 'res 100k ohm 1/16w 1% 0402 smd - ERJ-2RKF1003X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KLDKR-ND.
RES 10.0K OHM 1/16W 1% 0402 SMD - ERJ-2RKF1002X
Order 'res 10.0k ohm 1/16w 1% 0402 smd - ERJ-2RKF1002X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0KLDKR-ND.
RES 100K OHM 1/16W 1% 0402 SMD - ERJ-2RKF1003X
Order 'res 100k ohm 1/16w 1% 0402 smd - ERJ-2RKF1003X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KLTR-ND.
RES 10.0K OHM 1/16W 1% 0402 SMD - ERJ-2RKF1002X
Order 'res 10.0k ohm 1/16w 1% 0402 smd - ERJ-2RKF1002X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0KLTR-ND.
RES 1.00K OHM 1/16W 1% 0402 SMD - ERJ-2RKF1001X
Order 'res 1.00k ohm 1/16w 1% 0402 smd - ERJ-2RKF1001X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.00KLTR-ND.
RES 100 OHM 1/16W 1% 0402 SMD - ERJ-2RKF1000X
Order 'res 100 ohm 1/16w 1% 0402 smd - ERJ-2RKF1000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100LCT-ND.
RES 10.0 OHM 1/16W 1% 0402 SMD - ERJ-2RKF10R0X
Order 'res 10.0 ohm 1/16w 1% 0402 smd - ERJ-2RKF10R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0LCT-ND.
RES 100 OHM 1/16W 1% 0402 SMD - ERJ-2RKF1000X
Order 'res 100 ohm 1/16w 1% 0402 smd - ERJ-2RKF1000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100LDKR-ND.
RES 10.0 OHM 1/16W 1% 0402 SMD - ERJ-2RKF10R0X
Order 'res 10.0 ohm 1/16w 1% 0402 smd - ERJ-2RKF10R0X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0LDKR-ND.
RES 10.0 OHM 1/16W 1% 0402 SMD - ERJ-2RKF10R0X
Order 'res 10.0 ohm 1/16w 1% 0402 smd - ERJ-2RKF10R0X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0LTR-ND.
RES 100 OHM 1/16W 1% 0402 SMD - ERJ-2RKF1000X
Order 'res 100 ohm 1/16w 1% 0402 smd - ERJ-2RKF1000X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100LTR-ND.
Send this link via E-Mail
Help With This Screen