CAP .068UF 275VAC EMI SUPPRESSN - B81130C1683M
| Digi-Key Part Number | 495-1388-ND |
4000 |
.11400 |
Extended Price
456.00 |
| Manufacturer Part Number | B81130C1683M | |||
| Description | CAP .068UF 275VAC EMI SUPPRESSN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B81130C1683M |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.068µF |
| Voltage - Rated | 275V |
| Tolerance | ±20% |
| Series | MKP |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | EMI Suppression |
| Maximum Temperature | -40°C ~ 100°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B81130C1683M B81130C1683M 495 1388 ND 4951388ND 495-1388 |
B81130C1683M Specification Sheet
CAP .068UF 275VAC EMI SUPPRESSN - B81130C1683M (495-1388-ND)
Related parts:CAP .068UF 275VAC EMI SUPPRESSN - B81130C1683M
Order 'cap .068uf 275vac emi suppressn - B81130C1683M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1388-ND.
CAP .01UF 275VAC EMI SUPPRESSN - B81130C1103M
Order 'cap .01uf 275vac emi suppressn - B81130C1103M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1380-ND.
CAP .015UF 275VAC EMI SUPPRESSN - B81130C1153M
Order 'cap .015uf 275vac emi suppressn - B81130C1153M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1381-ND.
CAP .022UF 275VAC EMI SUPPRESSN - B81130B1223M
Order 'cap .022uf 275vac emi suppressn - B81130B1223M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1382-ND.
CAP .022UF 275VAC EMI SUPPRESSN - B81130C1223M
Order 'cap .022uf 275vac emi suppressn - B81130C1223M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1383-ND.
CAP .033UF 275VAC EMI SUPPRESSN - B81130B1333M
Order 'cap .033uf 275vac emi suppressn - B81130B1333M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1384-ND.
CAP .033UF 275VAC EMI SUPPRESSN - B81130C1333M
Order 'cap .033uf 275vac emi suppressn - B81130C1333M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1385-ND.
CAP .047UF 275VAC EMI SUPPRESSN - B81130C1473M
Order 'cap .047uf 275vac emi suppressn - B81130C1473M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1386-ND.
CAP .047UF 275VAC EMI SUPPRESSN - B81130B1473M
Order 'cap .047uf 275vac emi suppressn - B81130B1473M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1387-ND.
CAP .10UF 275VAC EMI SUPPRESSN - B81130C1104M
Order 'cap .10uf 275vac emi suppressn - B81130C1104M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1389-ND.
CAP .15UF 275VAC EMI SUPPRESSN - B81130B1154M
Order 'cap .15uf 275vac emi suppressn - B81130B1154M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1390-ND.
CAP .15UF 275VAC EMI SUPPRESSN - B81130C1154M
Order 'cap .15uf 275vac emi suppressn - B81130C1154M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1391-ND.
CAP .22UF 275VAC EMI SUPPRESSN - B81130C1224M
Order 'cap .22uf 275vac emi suppressn - B81130C1224M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1392-ND.
CAP .22UF 275VAC EMI SUPPRESSN - B81130B1224M
Order 'cap .22uf 275vac emi suppressn - B81130B1224M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1393-ND.
CAP .33UF 275VAC EMI SUPPRESSN - B81130C1334M
Order 'cap .33uf 275vac emi suppressn - B81130C1334M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1394-ND.
Send this link via E-Mail
Help With This Screen