RES 56K OHM 1W 5% 2512 SMD - ERJ-1WYJ563U
| Digi-Key Part Number | P56KXCT-ND |
10 50 200 1000 |
.88000 .47360 .27200 .14400 |
Extended Price
8.80 23.68 54.40 144.00 |
| Manufacturer Part Number | ERJ-1WYJ563U | |||
| Description | RES 56K OHM 1W 5% 2512 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ERJ-1WYJ563U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 56.0K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 1WYJ563U ERJ1WYJ563U P56KXCT ND P56KXCTND P56KXCT |
ERJ-1WYJ563U Specification Sheet
RES 56K OHM 1W 5% 2512 SMD - ERJ-1WYJ563U (P56KXCT-ND)
Related parts :RES 56K OHM 1W 5% 2512 SMD - ERJ-1WYJ563U
Order 'res 56k ohm 1w 5% 2512 smd - ERJ-1WYJ563U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56KXCT-ND.
RES 56K OHM 1W 5% 2512 SMD - ERJ-1WYJ563U
Order 'res 56k ohm 1w 5% 2512 smd - ERJ-1WYJ563U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56KXTR-ND.
RES 5.6K OHM 1W 5% 2512 SMD - ERJ-1WYJ562U
Order 'res 5.6k ohm 1w 5% 2512 smd - ERJ-1WYJ562U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6KXCT-ND.
RES 5.6K OHM 1W 5% 2512 SMD - ERJ-1WYJ562U
Order 'res 5.6k ohm 1w 5% 2512 smd - ERJ-1WYJ562U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.6KXTR-ND.
RES 56K OHM 1W 5% 2512 SMD - ERJ-1TYJ563U
Order 'res 56k ohm 1w 5% 2512 smd - ERJ-1TYJ563U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT56KXCT-ND.
RES 5.6K OHM 1W 5% 2512 SMD - ERJ-1TYJ562U
Order 'res 5.6k ohm 1w 5% 2512 smd - ERJ-1TYJ562U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT5.6KXCT-ND.
RES 56K OHM 1W 5% 2512 SMD - ERJ-1TYJ563U
Order 'res 56k ohm 1w 5% 2512 smd - ERJ-1TYJ563U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT56KXTR-ND.
RES 5.6K OHM 1W 5% 2512 SMD - ERJ-1TYJ562U
Order 'res 5.6k ohm 1w 5% 2512 smd - ERJ-1TYJ562U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT5.6KXTR-ND.
RES 5.6K OHM 1W 5% 2512 SMD - ERJ-1TYJ562U
Order 'res 5.6k ohm 1w 5% 2512 smd - ERJ-1TYJ562U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT5.6KXDKR-ND.
RES 56K OHM 1W 5% 2512 SMD - ERJ-1TYJ563U
Order 'res 56k ohm 1w 5% 2512 smd - ERJ-1TYJ563U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT56KXDKR-ND.
RES 5.6K OHM 1W 1% 2512 SMD - ERJ-1TNF5601U
Order 'res 5.6k ohm 1w 1% 2512 smd - ERJ-1TNF5601U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF5601U-ND.
RES 56K OHM 1W 1% 2512 SMD - ERJ-1TNF5602U
Order 'res 56k ohm 1w 1% 2512 smd - ERJ-1TNF5602U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF5602U-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KXCT-ND.
RES 100K OHM 1W 5% 2512 SMD - ERJ-1WYJ104U
Order 'res 100k ohm 1w 5% 2512 smd - ERJ-1WYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KXTR-ND.
RES 100 OHM 1W 5% 2512 SMD - ERJ-1WYJ101U
Order 'res 100 ohm 1w 5% 2512 smd - ERJ-1WYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100XCT-ND.
Send this link via E-Mail
Help With This Screen