RES 56K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ563X - Resistors
| Digi-Key Part Number | P56KJCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ563X | |||
| Description | RES 56K OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 6270 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ563X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 56.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ563X ERJ2GEJ563X P56KJCT ND P56KJCTND P56KJCT |
ERJ-2GEJ563X Specification Sheet
RES 56K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ563X (P56KJCT-ND) - Resistors
Related parts Resistors:RES 56K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ563X
Order 'res 56k ohm 1/16w 5% 0402 smd - ERJ-2GEJ563X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56KJCT-ND.
RES 56K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ563X
Order 'res 56k ohm 1/16w 5% 0402 smd - ERJ-2GEJ563X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56KJDKR-ND.
RES 56K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ563X
Order 'res 56k ohm 1/16w 5% 0402 smd - ERJ-2GEJ563X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56KJTR-ND.
RES 5.6K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ562X
Order 'res 5.6k ohm 1/16w 5% 0402 smd - ERJ-2GEJ562X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6KJCT-ND.
RES 5.6K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ562X
Order 'res 5.6k ohm 1/16w 5% 0402 smd - ERJ-2GEJ562X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6KJDKR-ND.
RES 5.6K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ562X
Order 'res 5.6k ohm 1/16w 5% 0402 smd - ERJ-2GEJ562X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.6KJTR-ND.
RES 5.6K OHM 1/16W 5% 0402 SMD - 9C04021A5601JLHF3
Order 'res 5.6k ohm 1/16w 5% 0402 smd - 9C04021A5601JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KJCT-ND.
RES 56K OHM 1/16W 5% 0402 SMD - 9C04021A5602JLHF3
Order 'res 56k ohm 1/16w 5% 0402 smd - 9C04021A5602JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KJCT-ND.
RES 5.6K OHM 1/16W 5% 0402 SMD - 9C04021A5601JLHF3
Order 'res 5.6k ohm 1/16w 5% 0402 smd - 9C04021A5601JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KJDKR-ND.
RES 56K OHM 1/16W 5% 0402 SMD - 9C04021A5602JLHF3
Order 'res 56k ohm 1/16w 5% 0402 smd - 9C04021A5602JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KJDKR-ND.
RES 56K OHM 1/16W 5% 0402 SMD - RC0402JR-0756KL
Order 'res 56k ohm 1/16w 5% 0402 smd - RC0402JR-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KJRCT-ND.
RES 5.6K OHM 1/16W 5% 0402 SMD - RC0402JR-075K6L
Order 'res 5.6k ohm 1/16w 5% 0402 smd - RC0402JR-075K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KJRCT-ND.
RES 56K OHM 1/16W 5% 0402 SMD - RC0402JR-0756KL
Order 'res 56k ohm 1/16w 5% 0402 smd - RC0402JR-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KJRDKR-ND.
RES 5.6K OHM 1/16W 5% 0402 SMD - RC0402JR-075K6L
Order 'res 5.6k ohm 1/16w 5% 0402 smd - RC0402JR-075K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KJRDKR-ND.
RES 56K OHM 1/16W 5% 0402 SMD - RC0402JR-0756KL
Order 'res 56k ohm 1/16w 5% 0402 smd - RC0402JR-0756KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56KJRTR-ND.
Send this link via E-Mail
Help With This Screen